Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : $419.00000 Box | Box | Active | Reflective | 3.740" ~ 78.740" (9.5cm ~ 200cm) | 10V ~ 30V | - | PNP/NPN | Red (650nm) | Quick Connect | IP67 (IEC 60529) | - | - | -10°C ~ 50°C | |||
90 In Stock | 1 : $539.00000 Box | Box | Active | Through-Beam | 78.740" (2m) | 10V ~ 30V | 3ms | NPN/PNP | - | Connector, M12 | IP67 | - | Teaching Method | -10°C ~ 50°C | |||
18 In Stock | 1 : $480.00000 Box | Box | Active | Proximity, Background Suppression | 3.740" ~ 118.110" (95mm ~ 3m) | 12V ~ 30V | 500µs | Analog, NPN/PNP | Red Laser Diode (650nm) | Connector, M12 | IP67 | - | Adjustable | -10°C ~ 50°C | |||
11 In Stock | 1 : $480.00000 Box | Box | Active | Proximity, Background Suppression | 3.740" ~ 118.110" (95mm ~ 3m) | 12V ~ 30V | 500µs | Analog, NPN/PNP | Red Laser Diode (650nm) | Connector, M12 | IP67 | - | Adjustable | -10°C ~ 50°C | |||
3 In Stock | 1 : $419.00000 Box | Box | Active | Background Suppression | 3.740" ~ 78.740" (9.5cm ~ 200cm) | 10V ~ 30V | 3ms | NPN/PNP | Red Laser Diode (650nm) | Connector, M12 | IP67 | - | Teaching Method | -10°C ~ 50°C | |||
10 In Stock | 1 : $568.00000 Box | Box | Active | Proximity, Background Suppression | 1.9" ~ 393.701" (50mm ~ 10m) | 10V ~ 30V | 2ms | NPN/PNP | - | Connector, M12 | IP67 | - | Teaching Method | -10°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : $494.00000 Box | Box | Active | Proximity, Background Suppression | 1.969" ~ 196.85" (50mm ~ 5m) | 10V ~ 30V | 2ms | NPN/PNP | Red Laser Diode (650nm) | Connector, M12 | IP67 | - | Adjustable | -10°C ~ 50°C |