Photodiodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
C30645EH
C30645EH
SENSOR PHOTODIODE 1550NM TO18-2
Excelitas Technologies
78
In Stock
1 : $318.15000
Box
-
Box
Active
1550nm
-
1100nm ~ 1700nm
Avalanche
9.3 A/W @ 1550nm
-
70 V
3nA
80µm Dia
-
-20°C ~ 70°C
Through Hole
TO-18-2 Metal Can
C30645L-080
C30645L-080
SENSOR PHOTODIODE 1550NM 6CLCC
Excelitas Technologies
49
In Stock
1 : $81.48000
Box
-
Box
Active
1550nm
-
1000nm ~ 1700nm
Avalanche
9.4 A/W @ 1550nm
300ps
70 V
5nA
80µm Dia
-
-20°C ~ 70°C
Surface Mount
6-CLCC
SENSOR PHOTODIODE 1550NM TO18-2
C30645EH-1
SENSOR PHOTODIODE 1550NM TO18-2
Excelitas Technologies
14
In Stock
1 : $289.39000
Bulk
-
Bulk
Active
1550nm
-
1100nm ~ 1700nm
Avalanche
9.3 A/W @ 1550nm
-
70 V
3nA
80µm Dia
-
-20°C ~ 70°C
Through Hole
TO-18-2 Metal Can
SENSOR PHOTODIODE 1550NM 2SMD
C30645ECERH
SENSOR PHOTODIODE 1550NM 2SMD
Excelitas Technologies
0
In Stock
Check Lead Time
70 : $119.50000
Box
-
Box
Active
1550nm
-
1100nm ~ 1700nm
Avalanche
9.3 A/W @ 1550nm
-
70 V
50nA
80µm
-
-20°C ~ 70°C
Surface Mount
2-SMD
Showing
of 4

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.