Photodiodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : $766.50000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 9.3 A/W @ 1550nm | - | 70 V | 45nA | 200µm Dia | - | -20°C ~ 70°C | Through Hole | TO-18-2 Metal Can | |||
47 In Stock | 1 : $203.70000 Box | Box | Active | 1550nm | - | 1000nm ~ 1700nm | Avalanche | 9.4 A/W @ 1550nm | 300ps | 70 V | 5nA | 200µm Dia | - | -20°C ~ 70°C | Surface Mount | 6-CLCC | |||
0 In Stock Check Lead Time | 25 : $532.37520 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 9.3 A/W @ 1550nm | - | 70 V | 150nA | 200µm | - | -20°C ~ 70°C | Surface Mount | 2-SMD | |||
0 In Stock Check Lead Time | 25 : $611.87520 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | - | - | 70 V | - | 200µm | - | -20°C ~ 70°C | Surface Mount | 2-SMD | |||
0 In Stock Check Lead Time | 25 : $756.87520 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | - | - | 70 V | - | 200µm | - | -20°C ~ 70°C | Through Hole | TO-18 small | |||
0 In Stock Check Lead Time | 25 : $869.75000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | - | - | 70 V | - | 200µm | - | -20°C ~ 70°C | Through Hole | TO-18 small |