Photodiodes

Results: 3
Current - Dark (Typ)
8.6nA10nA18nA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
MTPD3001D3-030
MTPD3001D3-030
SENSOR PHOTODIODE 1300NM RADIAL
Marktech Optoelectronics
100
In Stock
1 : $5.82000
Bulk
Bulk
Active
1300nm
-
750nm ~ 1750nm
PIN
0.37 A/W @ 1560nm
-
10nA
0.31mm²
-
-20°C ~ 85°C
Through Hole
Radial
SENSOR PHOTODIODE 1300NM RADIAL
MTPD3001D1-030
SENSOR PHOTODIODE 1300NM RADIAL
Marktech Optoelectronics
84
In Stock
1 : $5.82000
Bulk
Bulk
Active
1300nm
-
750nm ~ 1750nm
PIN
0.37 A/W @ 1560nm
-
18nA
0.31mm²
-
-20°C ~ 85°C
Through Hole
Radial
SENSOR PHOTODIODE 1300NM RADIAL
MTPD3001D5-030
SENSOR PHOTODIODE 1300NM RADIAL
Marktech Optoelectronics
37
In Stock
1 : $5.82000
Bulk
Bulk
Active
1300nm
-
750nm ~ 1750nm
PIN
0.37 A/W @ 1560nm
-
8.6nA
0.31mm²
-
-20°C ~ 85°C
Through Hole
Radial
Showing
of 3

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.