Photodiodes

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
MTPD1346-150
MTPD1346D-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
253
In Stock
1 : $14.62000
Bulk
-
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN - Single
-
-
5 V
200nA
1.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
245
In Stock
1 : $25.18000
Bulk
-
Bulk
Active
-
-
600nm ~ 1750nm
PIN - Single
-
-
5 V
2µA (Max)
1.50mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-010
MTPD1346D-300
SENSOR PHOTODIODE 1700NM TO39-3
Marktech Optoelectronics
53
In Stock
1 : $69.98000
Bulk
-
Bulk
Active
-
-
800nm ~ 1750nm
PIN
-
102ns
5 V
265µA
3.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-39-3 Lens Top Metal Can
MTPD1346-150
MTPD1346D-010
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
43
In Stock
1 : $9.82000
Bulk
-
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
1µA
0.10mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-150
MTPD1346D-030
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
29
In Stock
1 : $10.63000
Bulk
-
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
1µA
0.30mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346SL-030
MTPD1346SL-030
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
9
In Stock
1 : $13.97000
Bulk
-
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
9.3nA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346SL-030
MTPD1346SL-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
66
In Stock
1 : $17.82000
Bulk
-
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
75µA
1mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTSM1346SMF1-030
MTSM1346SMF1-030
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
46
In Stock
1 : $27.37000
Bulk
-
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
16nA
0.31mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTPD1346-010
MTPD1346D-200
SENSOR PHOTODIODE 1700NM TO39-3
Marktech Optoelectronics
6
In Stock
1 : $39.13000
Bulk
-
Bulk
Active
-
-
800nm ~ 1750nm
PIN
-
76ns
5 V
160µA
2.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-39-3 Lens Top Metal Can
MTPD1346-150
MTPD1346D-080
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
44
In Stock
1 : $25.96000
Bulk
-
Bulk
Obsolete
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
-
0.80mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTSM1346SMF1-100
MTSM1346SMF1-100
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $30.63000
Bulk
-
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.70 A/W @ 1550nm
-
-
2µA (Max)
1mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM1346SMF2-150
MTSM1346SMF2-150
SENSOR PHOTODIODE 1300NM 8SMD
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $39.03000
Bulk
-
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
26nA
1.5mm²
-
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
MTPD1346-010
MTPD1346-010
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
1300nm
Infrared (NIR)/Red
800nm ~ 1750nm
PIN
-
-
5 V
100nA
0.10mm Dia
45°
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-030
MTPD1346-030
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
1300nm
Infrared (NIR)/Red
800nm ~ 1750nm
PIN
-
-
5 V
100nA
0.30mm Dia
45°
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-100
MTPD1346-100
SENSOR PHOTODIODE 1300NM TO46
Marktech Optoelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
1300nm
Infrared (NIR)/Red
800nm ~ 1750nm
PIN
-
-
5 V
200nA
1.00mm Dia
45°
-40°C ~ 85°C
Through Hole
-
MTPD1346-150
MTPD1346-150
SENSOR PHOTODIODE 1300NM TO46
Marktech Optoelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
500nA (Max)
1.50mm Dia
45°
-40°C ~ 85°C
Through Hole
-
SENSOR PHOTODIODE 0.8MM TO46
MTPD1346C-080
SENSOR PHOTODIODE 0.8MM TO46
Marktech Optoelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
SENSOR PHOTODIODE 0.8MM TO46
MTPD1346-080
SENSOR PHOTODIODE 0.8MM TO46
Marktech Optoelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
SENSOR PHOTODIODE 1300NM TO46-3
MTPD1346E-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-Key
1300nm
-
800nm ~ 1750nm
PIN - Single
-
-
5 V
200nA
1.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
Showing
of 19

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.