Photodiodes

Results: 15
Wavelength
800nm ~ 2600nm950nm, 1750nm-
Spectral Range
250nm ~ 1100nm, 800nm ~ 2600nm600nm ~ 2600nm800nm ~ 2600nm
Response Time
20ns-
Voltage - DC Reverse (Vr) (Max)
1 V3 V
Current - Dark (Typ)
26nA43µA45µA72µA86µA100µA105µA140µA300µA300µA (Max)350µA770µA830µA
Active Area
0.31mm²1mm Dia1mm²1.5mm²3mm²
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD, No Lead8-SMD, No LeadPigtail, Metal CanTO-206AA, TO-18-3 Metal CanTO-39-2 Metal CanTO-39-3 Metal CanTO-46-2 Lens Top Metal CanTO-46-3 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
167
In Stock
1 : $18.70000
Bulk
Bulk
Active
-
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
3 V
300µA (Max)
1mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601T8-150
MTPD2601T8-300
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
59
In Stock
1 : $51.19000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
770µA
3mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTPD2601N-030
MTPD2601N-030
SENSOR PHOTODIOD 800-2600NM TO46
Marktech Optoelectronics
50
In Stock
1 : $11.81000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
105µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
65
In Stock
1 : $13.03000
Bulk
Bulk
Active
-
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
3 V
300µA (Max)
1mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601T8-150
MTPD2601T8-150
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
13
In Stock
1 : $20.25000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
300µA
1.5mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTPD2601K8-150
MTPD2601K8-300
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
3
In Stock
1 : $62.96000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
830µA
3mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTPD2601SL-030
MTPD2601SL-030
SENSOR PHOTODIOD 800-2600NM TO46
Marktech Optoelectronics
19
In Stock
1 : $14.53000
Bulk
Bulk
Active
800nm ~ 2600nm
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
45µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
MTPD2601SL-030
MTPD2601SL-100
SENSOR PHOTODIOD 800-2600NM TO46
Marktech Optoelectronics
9
In Stock
1 : $16.00000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
140µA
1mm²
-
-40°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
MTPD2601T-030
MTPD2601T-030
SENSOR PHOTODIO 800-2600NM TO206
Marktech Optoelectronics
20
In Stock
1 : $17.43000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
100µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-206AA, TO-18-3 Metal Can
MTPD2601FT-030
MTPD2601FT-030
SENSOR PHOTODIODE 800-2600NM CAN
Marktech Optoelectronics
10
In Stock
1 : $20.67000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
86µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
Pigtail, Metal Can
MTPD2601SIW-100
MTPD2601SIW-100
SENSOR PHOTODIODE 950NM TO39-3
Marktech Optoelectronics
31
In Stock
1 : $24.97000
Bulk
Bulk
Active
950nm, 1750nm
-
250nm ~ 1100nm, 800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
20ns
1 V
100µA
1mm²
-
-40°C ~ 85°C
Through Hole
TO-39-3 Metal Can
MTSM2601SMF1-030
MTSM2601SMF1-030
SENSOR PHOTODIODE 800-2600NM SMD
Marktech Optoelectronics
6
In Stock
1 : $28.26000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
43µA
0.31mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM2601SMF1-100
MTSM2601SMF1-100
SENSOR PHOTODIODE 800-2600NM SMD
Marktech Optoelectronics
19
In Stock
1 : $32.12000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
72µA
1mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTPD2601K8-150
MTPD2601K8-150
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
11
In Stock
1 : $37.51000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
350µA
1.5mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTSM2601SMF2-150
MTSM2601SMF2-150
SENSOR PHOTODIODE 800-2600NM SMD
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $39.83000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
26nA
1.5mm²
-
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
Showing
of 15

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.