Photodiodes

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Wavelength
570nm620nm940nm950nm
Spectral Range
300nm ~ 1100nm400nm ~ 1100nm400nm ~ 690nm740nm ~ 1100nm-
Diode Type
-PIN
Responsivity @ nm
0.37 A/W @ 550nm0.37 A/W @ 620nm0.7 A/W @ 940nm-
Response Time
40ns90ns-
Voltage - DC Reverse (Vr) (Max)
16 V20 V
Current - Dark (Typ)
1nA3nA
Active Area
0.29mm²7.02mm²8.12mm²
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Package / Case
2-SMD, Gull Wing2-SMD, No Lead3-SMD, Gull Wing
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
SFH 2200
SFH 2200 A01
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
545
In Stock
1 : $1.34000
Cut Tape (CT)
1,500 : $0.43291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
300nm ~ 1100nm
PIN
-
40ns
20 V
1nA
7.02mm²
120°
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
SFH 2200
SFH 2200
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
4,820
In Stock
1 : $1.53000
Cut Tape (CT)
1,500 : $0.50995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
0.7 A/W @ 940nm
40ns
20 V
1nA
7.02mm²
120°
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
SFH 2201
SFH 2201
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
1,262
In Stock
1 : $1.86000
Cut Tape (CT)
1,500 : $0.65175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
300nm ~ 1100nm
PIN
-
40ns
16 V
1nA
8.12mm²
120°
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
SFH-2240
SFH 2240
SENSOR PHOTODIODE 620NM 2SMD
ams-OSRAM USA INC.
6,145
In Stock
1 : $2.14000
Cut Tape (CT)
1,500 : $0.77417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
620nm
-
400nm ~ 690nm
PIN
0.37 A/W @ 620nm
90ns
16 V
1nA
7.02mm²
120°
-40°C ~ 100°C
Surface Mount
2-SMD, No Lead
BP 104 FASR-Z
SFH 3410R
SENSOR PHOTODIODE 570NM 3SMD GW
ams-OSRAM USA INC.
1,908
In Stock
1 : $1.55000
Cut Tape (CT)
2,000 : $0.50683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
570nm
-
-
PIN
-
-
-
3nA
0.29mm²
120°
-40°C ~ 100°C
Surface Mount
3-SMD, Gull Wing
SENSOR PHOTODIODE 620NM 2SMD GW
SFH 2440 L
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
620nm
-
400nm ~ 690nm
PIN
0.37 A/W @ 620nm
90ns
16 V
1nA
7.02mm²
120°
-40°C ~ 100°C
Surface Mount
2-SMD, Gull Wing
SFH 2200 FA
SFH 2200 FA
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
940nm
-
740nm ~ 1100nm
PIN
-
40ns
20 V
1nA
7.02mm²
120°
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
SENSOR PHOTODIODE 620NM 2SMD
SFH 2240D
SENSOR PHOTODIODE 620NM 2SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
1nA
7.02mm²
120°
-40°C ~ 100°C
Surface Mount
2-SMD, No Lead
SENSOR PHOTODIODE 940NM 2SMD
SFH 2200 FA A01
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
940nm
-
740nm ~ 1100nm
PIN
-
40ns
20 V
1nA
7.02mm²
120°
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
Showing
of 9

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.