Photodiodes

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
ODD-3W-2
ODD-3W-2
SENSOR PHOTODIODE 950NM TO5
Opto Diode Corp
1,287
In Stock
1 : $29.05000
Tray
-
Tray
Active
950nm
Red
250nm ~ 1100nm
-
0.36 A/W @ 633nm
190ns
75 V
900pA
3mm²
-
-40°C ~ 125°C
Through Hole
-
ODD-5W
ODD-5WISOL
SENSOR PHOTODIODE 940NM TO5
Opto Diode Corp
959
In Stock
1 : $33.27000
Tray
-
Tray
Active
940nm
Red
300nm ~ 1100nm
-
0.4 A/W @ 632nm
10ns
60 V
1nA
5mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-42W
ODD-42W
SENSOR PHOTODIODE 940NM TO8
Opto Diode Corp
115
In Stock
1 : $34.24000
Tray
-
Tray
Active
940nm
Red
400nm ~ 1100nm
-
0.4 A/W @ 632nm
30ns
60 V
11nA
42mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-42WB
ODD-42WB
SENSOR PHOTODIODE 940NM TO8
Opto Diode Corp
320
In Stock
1 : $41.56000
Tray
-
Tray
Active
940nm
Blue
400nm ~ 1100nm
-
0.4 A/W @ 632nm
30ns
60 V
11nA
42mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-5W
ODD-5W
SENSOR PHOTODIODE 940NM TO5
Opto Diode Corp
209
In Stock
1 : $14.23000
Tray
-
Tray
Active
940nm
Red
300nm ~ 1100nm
-
0.4 A/W @ 632nm
10ns
60 V
1nA
5mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-1WB
ODD-1WB
SENSOR PHOTODIODE 940NM TO18
Opto Diode Corp
3,030
In Stock
1 : $15.66000
Bulk
-
Bulk
Active
940nm
Blue
400nm ~ 1100nm
-
0.28 A/W @ 450nm
8ns
60 V
200pA
1mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-1W
ODD-1W
SENSOR PHOTODIODE 940NM TO18
Opto Diode Corp
729
In Stock
1 : $15.66000
Bulk
-
Bulk
Active
940nm
Red
400nm ~ 1100nm
-
0.4 A/W @ 632nm
8ns
60 V
200pA
1mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-15
ODD-15W
SENSOR PHOTODIODE 940NM TO5
Opto Diode Corp
563
In Stock
1 : $19.20000
Tray
-
Tray
Active
940nm
Red
400nm ~ 1100nm
-
0.4 A/W @ 632nm
20ns
60 V
4nA
15mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-12WB
ODD-12WB
SENSOR PHOTODIODE 940NM TO8
Opto Diode Corp
161
In Stock
1 : $30.18000
Bulk
-
Bulk
Active
940nm
Blue
400nm ~ 1100nm
-
0.4 A/W @ 632nm
15ns
60 V
3nA
12mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-5W
ODD-5WBISOL
SENSOR PHOTODIODE 940NM TO5
Opto Diode Corp
8
In Stock
1 : $33.27000
Tray
-
Tray
Active
940nm
Blue
400nm ~ 1100nm
-
0.28 A/W @ 450nm
10ns
60 V
1nA
5mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-1B
ODD-1B
SENSOR PHOTODIODE 940NM TO18
Opto Diode Corp
9
In Stock
1 : $15.13000
Bulk
-
Bulk
Active
940nm
Blue
400nm ~ 1100nm
-
0.28 A/W @ 450nm
8ns
60 V
200pA
1mm²
-
-55°C ~ 100°C
Through Hole
-
TO-18-2
ODD-1
SENSOR PHOTODIODE 940NM TO18
Opto Diode Corp
31
In Stock
1 : $15.13000
Bulk
-
Bulk
Active
940nm
Red
400nm ~ 1100nm
-
0.4 A/W @ 632nm
-
60 V
200pA
1mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-5WB
ODD-5WB
SENSOR PHOTODIODE 940NM TO5
Opto Diode Corp
0
In Stock
Check Lead Time
100 : $9.01210
Tray
-
Tray
Active
940nm
Blue
400nm ~ 1100nm
-
0.28 A/W @ 450nm
10ns
60 V
1nA
5mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-15
ODD-15WB
SENSOR PHOTODIODE 940NM TO5
Opto Diode Corp
0
In Stock
Check Lead Time
5 : $22.39600
Tray
-
Tray
Active
940nm
Blue
400nm ~ 1100nm
-
0.28 A/W @ 450nm
20ns
60 V
4nA
15mm²
-
-55°C ~ 100°C
Through Hole
-
ODD-12W
ODD-12W
SENSOR PHOTODIODE 940NM TO18
Opto Diode Corp
0
In Stock
Check Lead Time
5 : $40.64000
Bulk
-
Bulk
Active
940nm
Red
400nm ~ 1100nm
-
0.4 A/W @ 632nm
15ns
60 V
3nA
12mm²
-
-55°C ~ 100°C
Through Hole
-
Showing
of 15

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.