Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
OD-50W
ODA-6WB-500M
SENSOR PHOTODIODE 940NM TO39
Opto Diode Corp
790
In Stock
1 : $88.50000
Tray
Tray
Active940nmBlue/Green400nm ~ 1100nm----6mm²--25°C ~ 100°CThrough Hole-
OD-50W
ODA-6WB-100M
SENSOR PHOTODIODE 940NM TO39
Opto Diode Corp
119
In Stock
1 : $81.20000
Tray
Tray
Active940nmBlue/Green400nm ~ 1100nm----6mm²--25°C ~ 100°CThrough Hole-
OD-50W
ODA-6W-500M
SENSOR PHOTODIODE 940NM TO39
Opto Diode Corp
10
In Stock
1 : $81.20000
Tray
Tray
Active940nmInfrared (NIR)/Red400nm ~ 1100nm----6mm²--25°C ~ 100°CThrough Hole-
OD-50W
ODA-6W-100M
SENSOR PHOTODIODE 940NM TO39
Opto Diode Corp
0
In Stock
Check Lead Time
50 : $69.73840
Tray
Tray
Active940nmInfrared (NIR)/Red400nm ~ 1100nm----6mm²--25°C ~ 100°CThrough Hole-
OD-50W
ODA-5W-100K
SENSOR PHOTODIODE 940NM TO39
Opto Diode Corp
0
In Stock
Obsolete
Tray
Obsolete940nmInfrared (NIR)/Red400nm ~ 1100nm----5mm²--25°C ~ 100°CThrough Hole-
OD-50W
ODA-5WB-100K
SENSOR PHOTODIODE 940NM
Opto Diode Corp
0
In Stock
Obsolete
Bulk
Obsolete940nmBlue/Green400nm ~ 1100nm----5mm²--25°C ~ 100°CThrough Hole-
Showing
of 6

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.