Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : $87.82000 Tray | Tray | Active | 1550nm | - | 900nm ~ 1700nm | - | 0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm | - | 2 V | - | 1.5mm² | - | -40°C ~ 75°C | Through Hole | TO-46-3 Lens Top Metal Can | |||
0 In Stock Check Lead Time | 100 : $193.19890 Bag | Bag | Active | 1550nm | - | 900nm ~ 1700nm | - | 0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm | - | 2 V | - | 3mm² | - | -40°C ~ 75°C | Through Hole | TO-5 Variant, 3 Leads, Lens Top Metal Can |