Photodiodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
PIN-10DP/SB
PIN-10DP/SB
SENSOR PHOTODIODE 410NM MODULE
OSI Optoelectronics, Inc.
103
In Stock
1 : $134.40000
Canister
-
Canister
Active
410nm
-
-
Planar Diffusion
0.2 A/W @ 410nm
2µs
-
100mm²
-
-10°C ~ 60°C
Panel Mount
Module
PIN-10DF
PIN-10DF
SENSOR PHOTODIODE 450-950NM MOD
OSI Optoelectronics, Inc.
0
In Stock
Check Lead Time
50 : $517.50000
Canister
-
Canister
Active
-
-
-
Planar Diffusion
0.15 A/W @ 550nm
-
-
100mm²
-
0°C ~ 70°C
Panel Mount
Module
Showing
of 2

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.