Photodiodes

Results: 5
Packaging
BagCase
Wavelength
970nm-
Responsivity @ nm
0.50 A/W @ 970nm0.6 A/W @ 970nm0.65 A/W @ 970nm
Current - Dark (Typ)
50pA-
Active Area
1.8mm²1.92mm²3.9mm²
Package / Case
Array - 16 ElementArray - 35 ElementArray - 38 ElementArray - 76 Element
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
A2V-16
A2V-16
SENSOR PHOTODIODE ARRAY-16 ELEM
OSI Optoelectronics, Inc.
101
In Stock
1 : $63.60000
Case
Case
Active
-
-
-
Planar Diffusion
0.6 A/W @ 970nm
-
-
1.92mm²
-
-30°C ~ 85°C
Through Hole
Array - 16 Element
A5C-38
A5C-38
SENSOR PHOTODIODE ARRAY-38 ELEM
OSI Optoelectronics, Inc.
54
In Stock
1 : $198.30000
Case
Case
Active
-
-
-
Planar Diffusion
0.65 A/W @ 970nm
-
50pA
3.9mm²
-
-30°C ~ 85°C
Through Hole
Array - 38 Element
A5C-35
A5C-35
SENSOR PHOTODIODE ARRAY-35 ELEM
OSI Optoelectronics, Inc.
83
In Stock
1 : $211.77000
Case
Case
Active
-
-
-
Planar Diffusion
0.65 A/W @ 970nm
-
50pA
3.9mm²
-
-30°C ~ 85°C
Through Hole
Array - 35 Element
A2V-76
A2V-76
SENSOR PHOTODIODE 970NM ARR-76EL
OSI Optoelectronics, Inc.
33
In Stock
1 : $524.15000
Case
Case
Active
970nm
-
-
Planar Diffusion
0.50 A/W @ 970nm
-
-
1.8mm²
-
-30°C ~ 85°C
Through Hole
Array - 76 Element
A5C-38
A5V-38
SENSOR PHOTODIODE ARRAY-38 ELEM
OSI Optoelectronics, Inc.
0
In Stock
Check Lead Time
100 : $196.52500
Bag
Bag
Active
-
-
-
Planar Diffusion
0.6 A/W @ 970nm
-
-
3.9mm²
-
-30°C ~ 85°C
Through Hole
Array - 38 Element
Showing
of 5

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.