Photodiodes

Results: 1,284
Manufacturer
Advanced PhotonixAmerican Bright Optoelectronics CorporationAmphenol Thermometricsams-OSRAM USA INC.Analog Devices Inc.AscenttaBroadcom LimitedCELElectrovergeEPIGAP OSA PhotonicsESPROS Photonics AGEverlight Electronics Co Ltd
Series
-*11130913461346 InGaAs2600 InGaAs26012601 InGaAs3001 InGaAs44X4D
Packaging
-BagBoxBulkCanisterCaseCut Tape (CT)Digi-Reel®Retail PackageSheetStripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Wavelength
3nm40nm220nm ~ 280nm220nm ~ 370nm240nm ~ 320nm254nm280nm320nm350nm ~ 820nm360nm365nm410nm
Color - Enhanced
-BlueBlue/GreenGreenInfrared (NIR)Infrared (NIR)/RedInfrared(NIR)/BlueRedUltraviolet (UV)
Spectral Range
1nm ~ 12nm18nm ~ 80nm150nm ~ 550nm190nm ~ 1100nm190nm ~ 400nm190nm ~ 570nm200nm ~ 1000nm200nm ~ 1100nm200nm ~ 1150nm200nm ~ 320nm200nm ~ 365nm200nm ~ 380nm
Diode Type
-AvalanchePINPIN - SinglePlanar DiffusionSchottky
Responsivity @ nm
0.6mA/mW @ 850nm0.02 A/W @ 254nm0.025 A/W @ 550nm0.026 A/W @ 405nm0.034 A/W @ 580nm0.045 A/W @ 940nm0.05 A/W @ 254nm0.06 A/W @ 254nm0.06 A/W @ 275nm0.06 A/W @ 450nm0.07 A/W @ 254nm0.07 A/W @ 365nm
Response Time
16.67ps30ps50ps70ps110ps160ps200ps230ps250ps300ps350ps500ps
Voltage - DC Reverse (Vr) (Max)
500 mV1 V2 V3 V5 V6 V8 V10 V12 V14 V15 V16 V
Current - Dark (Typ)
0.002pA0.007pA0.02pA0.22pA0.786pA1pA1.74pA2pA3pA5pA6pA10pA
Active Area
0.0008mm²0.005mm²0.0095mm²10µm H x 10µm W (X3)14.0µm H x 14.0µm W (X2048)14.0µm H x 14.0µm W (X3)14µm H x 14µm W (X3)0.03mm²50µm Dia0.053mm²0.055mm²0.06mm Dia
Viewing Angle
16°18°20°24°27°30°32°34°35°36°40°42°
Operating Temperature
-65°C ~ 125°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 170°C-55°C ~ 40°C-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 110°C (TA)-40°C ~ 125°C-40°C ~ 150°C
Grade
-Automotive
Qualification
-AEC-Q101AEC-Q102
Mounting Type
-Chassis MountConnectorFlange MountFree HangingPanel MountPanel Mount, ThreadedSocketableSurface MountSurface Mount, Right AngleSurface Mount, Wettable FlankThrough HoleThrough Hole, Right AngleUser Defined
Package / Case
2-DIP2-DIP (0.100", 2.54mm)2-DIP (0.200", 5.08mm)2-DIP (0.200", 5.10mm)2-DIP (0.213", 5.40mm)2-DIP Module2-SIP2-SMD2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
1,284Results

Showing
of 1,284
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
SFH 213 FA
SFH 213 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
83,899
In Stock
1 : $0.60000
Bulk
-
Bulk
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
50 V
1nA
1mm²
20°
-40°C ~ 100°C
-
-
Through Hole
Radial
VEMD2020X01
VEMD2020X01
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
176,689
In Stock
1 : $0.63000
Cut Tape (CT)
6,000 : $0.24750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Gull Wing
165,283
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.27500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
SFH203FA, SFH313FA
SFH 203 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
37,518
In Stock
1 : $0.77000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
VBPW34S
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
461,949
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.35375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
14,616
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.32805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
60ns
20 V
5nA
0.23mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
7,335
In Stock
1 : $1.04000
Cut Tape (CT)
6,000 : $0.27932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Yoke Bend
9,361
In Stock
1 : $1.05000
Cut Tape (CT)
6,000 : $0.28575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
sfh2400fa-z
SFH 2400FA-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
33,903
In Stock
1 : $1.08000
Cut Tape (CT)
2,000 : $0.36444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
bp 104 fas-z
BP 104 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
6,689
In Stock
1 : $1.08000
Cut Tape (CT)
1,500 : $0.36542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
4,061
In Stock
1 : $1.09000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
BPV22NF
BPV22NF
SENSOR PHOTODIODE 940NM RADIAL
Vishay Semiconductor Opto Division
51,682
In Stock
1 : $1.11000
Bulk
-
Bulk
Active
940nm
-
790nm ~ 1050nm
PIN
-
-
60 V
2nA
7.5mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
BPW34FAS,BPW34FS,BP104FS
BPW 34 FS-Z
SENSOR PHOTODIODE 950NM 2SMD GW
ams-OSRAM USA INC.
20,001
In Stock
1 : $1.13000
Cut Tape (CT)
1,500 : $0.40115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34S
BPW 34 S-Z
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
17,799
In Stock
1 : $1.13000
Cut Tape (CT)
1,500 : $0.40115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2400-Z
SFH 2400-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
4,563
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.39225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
QSB34CGR
QSB34CGR
SENSOR PHOTODIODE 940NM 2SMD GW
onsemi
21,696
In Stock
554,000
Factory
1 : $1.17000
Cut Tape (CT)
1,000 : $0.41501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
940nm
-
400nm ~ 1100nm
PIN
-
50ns
32 V
30nA
6.5mm²
120°
-25°C ~ 85°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW 34 FAS-Z
BPW 34 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
7,265
In Stock
1 : $1.36000
Cut Tape (CT)
1,500 : $0.43724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
10,425
In Stock
1 : $1.69000
Cut Tape (CT)
1,500 : $0.59953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
790nm ~ 1050nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
4-SMD, No Lead
9,529
In Stock
1 : $1.81000
Cut Tape (CT)
1,500 : $0.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
Blue
350nm ~ 1100nm
PIN
-
40ns
25 V
2nA
7.7mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
SFH-2440
SFH 2440
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
3,165
In Stock
1 : $1.81000
Cut Tape (CT)
1,500 : $0.64181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
5nA
7.02mm²
60°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
4,631
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $0.65892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
30ns
20 V
200pA
7.5mm²
130°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
4-SMD, No Lead
PDB-C152SM
PDB-C152SM
SENSOR PHOTODIODE 660NM 1206
Advanced Photonix
82,383
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.70902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Blue
400nm ~ 1100nm
PIN
-
50ns
50 V
2nA
1.66mm²
120°
-40°C ~ 80°C
-
-
Surface Mount
1206 (3216 Metric)
PDB-C134
PDB-C134
SENSOR PHOTODIODE 950NM RADIAL
Advanced Photonix
3,683
In Stock
1 : $1.92000
Bulk
-
Bulk
Active
950nm
Blue
700nm ~ 1100nm
PIN
-
10ns
100 V
2nA
1.538mm²
30°
-40°C ~ 80°C
-
-
Through Hole
Radial, 3mm Dia (T-1)
SENSOR PHOTODIODE 940NM 2SMD
SFH 2706
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
3,000
In Stock
1 : $1.95000
Cut Tape (CT)
3,000 : $0.64384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
95ns, 3µs, 4.6µs
16 V
250pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
MFG_VTBx4xxBH
VTB8440BH
SENSOR PHOTODIODE 580NM RADIAL
Excelitas Technologies
7,444
In Stock
1 : $3.07000
Bulk
-
Bulk
Active
580nm
Blue
330nm ~ 720nm
-
-
-
40 V
-
5.16mm²
100°
-20°C ~ 75°C
-
-
Through Hole
Radial
Showing
of 1,284

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.