Photodiodes

Results: 4
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
650nm800nm900nm
Responsivity @ nm
35 A/W @ 650nm50 A/W @ 800nm60 A/W @ 900nm
Response Time
200ps300ps900ps
Voltage - DC Reverse (Vr) (Max)
210 V260 V
Current - Dark (Typ)
100pA500pA2.5nA
Active Area
80µm Dia230µm Dia500µm Dia
Operating Temperature
-40°C ~ 85°C-20°C ~ 60°C
Package / Case
2-SMD, No Lead6-CLCC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
SENSOR PHOTODIODE 900NM 6CLCC
C30737LH-230-90C
SENSOR PHOTODIODE 900NM 6CLCC
Excelitas Technologies
154
In Stock
1 : $25.59000
Box
Box
Active
900nm
-
500nm ~ 1000nm
Avalanche
60 A/W @ 900nm
900ps
260 V
500pA
80µm Dia
-
-40°C ~ 85°C
Surface Mount
6-CLCC
C30737MH
C30737MH-500-90C
SENSOR PHOTODIODE 900NM 2SMD
Excelitas Technologies
14
In Stock
1 : $17.00000
Box
Box
Active
900nm
-
500nm ~ 1000nm
Avalanche
60 A/W @ 900nm
900ps
260 V
100pA
500µm Dia
-
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
C30737MH
C30737MH-500-80A
SENSOR PHOTODIODE 800NM 2SMD
Excelitas Technologies
173
In Stock
1 : $29.12000
Cut Tape (CT)
100 : $17.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800nm
-
500nm ~ 1000nm
Avalanche
50 A/W @ 800nm
300ps
210 V
100pA
500µm Dia
-
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
MFG_C30737LH-230-80A
C30737LH-230-83A
SENSOR PHOTODIODE 650NM 6CLCC
Excelitas Technologies
36
In Stock
1 : $41.11000
Bulk
Bulk
Active
650nm
-
500nm ~ 1000nm
Avalanche
35 A/W @ 650nm
200ps
210 V
2.5nA
230µm Dia
-
-20°C ~ 60°C
Surface Mount
6-CLCC
Showing
of 4

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.