Photodiodes

Results: 7
Manufacturer
Excelitas TechnologiesMarktech Optoelectronics
Series
-C30737C30902
Packaging
BoxBulkStrip
Wavelength
650nm800nm830nm
Spectral Range
400nm ~ 1000nm400nm ~ 1100nm500nm ~ 1000nm
Responsivity @ nm
35 A/W @ 650nm50 A/W @ 800nm77 A/W @ 830nm, 65 A/W @ 900nm
Response Time
200ps300ps500ps
Voltage - DC Reverse (Vr) (Max)
160 V200 V210 V225 V
Current - Dark (Typ)
50pA500pA2.5nA15nA
Active Area
0.2mm²230µm Dia
Operating Temperature
-40°C ~ 70°C-20°C ~ 60°C-20°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-CLCC6-LCCTO-18-2 Metal CanTO-46-2 Metal CanTO-46-3 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
C30902EH
C30902EH
SENSOR PHOTODIODE 830NM TO18-2
Excelitas Technologies
33
In Stock
1 : $62.90000
Box
Box
Active
830nm
-
400nm ~ 1000nm
Avalanche
77 A/W @ 830nm, 65 A/W @ 900nm
500ps
225 V
15nA
0.2mm²
-
-40°C ~ 70°C
Through Hole
TO-18-2 Metal Can
TO46-2
MTAPD-06-001
SENSOR PHOTODIODE 800NM TO46-2
Marktech Optoelectronics
50
In Stock
1 : $35.69000
Bulk
-
Bulk
Active
800nm
-
400nm ~ 1100nm
Avalanche
50 A/W @ 800nm
300ps
160 V
50pA
230µm Dia
-
-20°C ~ 85°C
Through Hole
TO-46-2 Metal Can
TO46-3
MTAPD-06-003
SENSOR PHOTODIODE 800NM TO46-3
Marktech Optoelectronics
10
In Stock
1 : $35.69000
Bulk
-
Bulk
Active
800nm
-
400nm ~ 1100nm
Avalanche
50 A/W @ 800nm
300ps
160 V
50pA
230µm Dia
-
-20°C ~ 85°C
Through Hole
TO-46-3 Metal Can
TO46-3
MTAPD-06-004
SENSOR PHOTODIODE 800NM TO46-3
Marktech Optoelectronics
10
In Stock
1 : $35.69000
Bulk
-
Bulk
Active
800nm
-
400nm ~ 1100nm
Avalanche
50 A/W @ 800nm
300ps
200 V
50pA
230µm Dia
-
-20°C ~ 85°C
Through Hole
TO-46-3 Metal Can
MFG_C30737LH-230-80A
C30737LH-230-83A
SENSOR PHOTODIODE 650NM 6CLCC
Excelitas Technologies
44
In Stock
1 : $41.11000
Bulk
Bulk
Active
650nm
-
500nm ~ 1000nm
Avalanche
35 A/W @ 650nm
200ps
210 V
2.5nA
230µm Dia
-
-20°C ~ 60°C
Surface Mount
6-CLCC
TO46-3
MTAPD-06-007
SENSOR PHOTODIODE 800NM TO46-3
Marktech Optoelectronics
9
In Stock
1 : $42.02000
Bulk
-
Bulk
Active
800nm
-
400nm ~ 1100nm
Avalanche
50 A/W @ 800nm
300ps
160 V
50pA
0.2mm²
-
-20°C ~ 85°C
Through Hole
TO-46-3 Metal Can
LCC6-SMD
MTAPD-07-007
SENSOR PHOTODIODE 800NM 6LCC
Marktech Optoelectronics
4
In Stock
1 : $23.55000
Strip
-
Strip
Active
800nm
-
400nm ~ 1100nm
Avalanche
50 A/W @ 800nm
300ps
160 V
500pA
0.2mm²
-
-20°C ~ 85°C
Surface Mount
6-LCC
Showing
of 7

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.