Photodiodes

Results: 18
Manufacturer
Advanced PhotonixGenicom Co., Ltd.Marktech Optoelectronics
Series
-1346 InGaAs2600 InGaAs2601 InGaAs3001 InGaAs
Packaging
BulkTray
Wavelength
800nm ~ 2600nm1300nm-
Color - Enhanced
-Ultraviolet (UV)
Spectral Range
220nm ~ 370nm600nm ~ 1750nm600nm ~ 2600nm750nm ~ 1750nm800nm ~ 1700nm800nm ~ 1750nm800nm ~ 2600nm880nm ~ 2600nm
Diode Type
-PINPIN - SingleSchottky
Responsivity @ nm
0.18 A/W @ 350nm0.37 A/W @ 1560nm0.46 A/W @ 1600nm0.70 A/W @ 1550nm0.74 A/W @ 1650nm0.90 A/W @ 1310nm1.07 A/W @ 1880nm1.24 A/W @ 2400nm-
Response Time
2ns76ns-
Voltage - DC Reverse (Vr) (Max)
1 V2 V3 V5 V40 V
Current - Dark (Typ)
200pA9.3nA10nA20nA (Max)26nA200nA1µA1µA (Max)2µA2µA (Max)75µA160µA200µA (Max)300µA (Max)
Active Area
0.10mm Dia0.31mm²0.50mm²1.00mm Dia1mm Dia1mm²1.50mm Dia1.5mm²1.54mm²2.00mm Dia3mm²-
Viewing Angle
55°-
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD, No Lead8-SMD, No Lead-RadialTO-39-2 Metal CanTO-39-3 Lens Top Metal CanTO-46-2 Lens Top Metal CanTO-46-2 Metal CanTO-46-3 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
MTPD1346-150
MTPD1346D-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
186
In Stock
1 : $13.36000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN - Single
-
-
5 V
200nA
1.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
397
In Stock
1 : $23.12000
Bulk
Bulk
Active
-
-
600nm ~ 1750nm
PIN - Single
-
-
5 V
2µA (Max)
1.50mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-150
MTPD2600-100
SENSOR PHOTODIODE 1300NM TO46-2
Marktech Optoelectronics
33
In Stock
1 : $62.54000
Bulk
Bulk
Active
1300nm
-
880nm ~ 2600nm
PIN
1.07 A/W @ 1880nm
-
3 V
200µA (Max)
1mm²
-
-40°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
167
In Stock
1 : $18.70000
Bulk
Bulk
Active
-
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
3 V
300µA (Max)
1mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
GUVA-T1xGD
GUVA-T11GD-L
SENSOR PHOTODIODE 220-370NM TO46
Genicom Co., Ltd.
133
In Stock
1 : $23.20000
Tray
-
Tray
Active
-
Ultraviolet (UV)
220nm ~ 370nm
Schottky
0.18 A/W @ 350nm
-
5 V
20nA (Max)
1.54mm²
-
-30°C ~ 85°C
Through Hole
TO-46-2 Metal Can
MTPD2601T8-150
MTPD2601T8-300
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
59
In Stock
1 : $51.19000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
770µA
3mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
SD039-151-011
0800-3111-011
SENSOR PHOTODIOD 800-1700NM TO46
Advanced Photonix
435
In Stock
1 : $57.26000
Bulk
-
Bulk
Active
-
-
800nm ~ 1700nm
-
0.90 A/W @ 1310nm
2ns
40 V
200pA
-
55°
-40°C ~ 100°C
Through Hole
-
MTPD1346SL-030
MTPD1346SL-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
138
In Stock
1 : $16.87000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
75µA
1mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD3001D3-030
MTPD3001D3-030
SENSOR PHOTODIODE 1300NM RADIAL
Marktech Optoelectronics
100
In Stock
1 : $5.82000
Bulk
Bulk
Active
1300nm
-
750nm ~ 1750nm
PIN
0.37 A/W @ 1560nm
-
-
10nA
0.31mm²
-
-20°C ~ 85°C
Through Hole
Radial
MTPD1346-150
MTPD1346D-010
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
48
In Stock
1 : $9.37000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
1µA
0.10mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
65
In Stock
1 : $13.03000
Bulk
Bulk
Active
-
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
3 V
300µA (Max)
1mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601K8-150
MTPD2601K8-300
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
3
In Stock
1 : $62.96000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
830µA
3mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTD6013D3-PD
MTD6013D3-PD
SENSOR PHOTODIODE RADIAL
Marktech Optoelectronics
9
In Stock
1 : $17.86000
Bulk
-
Bulk
Active
-
-
750nm ~ 1750nm
PIN
0.46 A/W @ 1600nm
-
2 V
1µA (Max)
0.50mm²
-
-20°C ~ 85°C
Through Hole
Radial
MTPD1346-010
MTPD1346D-200
SENSOR PHOTODIODE 1700NM TO39-3
Marktech Optoelectronics
20
In Stock
1 : $38.54000
Bulk
Bulk
Active
-
-
800nm ~ 1750nm
PIN
-
76ns
5 V
160µA
2.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-39-3 Lens Top Metal Can
MTPD1346SL-030
MTPD1346SL-030
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
13
In Stock
1 : $12.65000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
9.3nA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTSM1346SMF1-100
MTSM1346SMF1-100
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
29
In Stock
1 : $29.03000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.70 A/W @ 1550nm
-
-
2µA
1mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTPD2601K8-150
MTPD2601K8-150
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
11
In Stock
1 : $37.51000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
350µA
1.5mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTSM2601SMF2-150
MTSM2601SMF2-150
SENSOR PHOTODIODE 800-2600NM SMD
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $39.83000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
26nA
1.5mm²
-
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
Showing
of 18

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.