Photodiodes

Results: 15
Series
-1346 InGaAs2601 InGaAs3001 InGaAs
Wavelength
800nm ~ 2600nm950nm, 1750nm1300nm-
Spectral Range
250nm ~ 1100nm, 800nm ~ 2600nm600nm ~ 1750nm750nm ~ 1750nm800nm ~ 1750nm800nm ~ 2600nm
Diode Type
PINPIN - Single
Responsivity @ nm
0.37 A/W @ 1560nm0.46 A/W @ 1600nm0.70 A/W @ 1550nm0.74 A/W @ 1650nm1.24 A/W @ 2400nm-
Response Time
20ns102ns-
Voltage - DC Reverse (Vr) (Max)
1 V2 V3 V5 V
Current - Dark (Typ)
8.6nA10nA16nA18nA26nA200nA1µA1µA (Max)2µA75µA86µA100µA105µA265µA
Active Area
0.10mm Dia0.31mm²0.50mm²1.00mm Dia1mm²1.5mm²3.00mm Dia3mm²
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD, No Lead8-SMD, No LeadPigtail, Metal CanRadialTO-39-2 Metal CanTO-39-3 Lens Top Metal CanTO-39-3 Metal CanTO-46-3 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
MTPD1346-150
MTPD1346D-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
207
In Stock
1 : $13.36000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN - Single
-
-
5 V
200nA
1.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-010
MTPD1346D-300
SENSOR PHOTODIODE 1700NM TO39-3
Marktech Optoelectronics
56
In Stock
1 : $69.14000
Bulk
Bulk
Active
-
-
800nm ~ 1750nm
PIN
-
102ns
5 V
265µA
3.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-39-3 Lens Top Metal Can
MTPD1346SL-030
MTPD1346SL-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
124
In Stock
1 : $16.87000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
75µA
1mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD3001D3-030
MTPD3001D3-030
SENSOR PHOTODIODE 1300NM RADIAL
Marktech Optoelectronics
87
In Stock
1 : $5.82000
Bulk
Bulk
Active
1300nm
-
750nm ~ 1750nm
PIN
0.37 A/W @ 1560nm
-
-
10nA
0.31mm²
-
-20°C ~ 85°C
Through Hole
Radial
SENSOR PHOTODIODE 1300NM RADIAL
MTPD3001D1-030
SENSOR PHOTODIODE 1300NM RADIAL
Marktech Optoelectronics
84
In Stock
1 : $5.82000
Bulk
Bulk
Active
1300nm
-
750nm ~ 1750nm
PIN
0.37 A/W @ 1560nm
-
-
18nA
0.31mm²
-
-20°C ~ 85°C
Through Hole
Radial
SENSOR PHOTODIODE 1300NM RADIAL
MTPD3001D5-030
SENSOR PHOTODIODE 1300NM RADIAL
Marktech Optoelectronics
37
In Stock
1 : $5.82000
Bulk
Bulk
Active
1300nm
-
750nm ~ 1750nm
PIN
0.37 A/W @ 1560nm
-
-
8.6nA
0.31mm²
-
-20°C ~ 85°C
Through Hole
Radial
MTPD1346-150
MTPD1346D-010
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
27
In Stock
1 : $9.37000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
1µA
0.10mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601N-030
MTPD2601N-030
SENSOR PHOTODIOD 800-2600NM TO46
Marktech Optoelectronics
50
In Stock
1 : $11.81000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
105µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601K8-150
MTPD2601K8-300
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
13
In Stock
1 : $62.96000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
830µA
3mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTD6013D3-PD
MTD6013D3-PD
SENSOR PHOTODIODE RADIAL
Marktech Optoelectronics
9
In Stock
1 : $17.86000
Bulk
-
Bulk
Active
-
-
750nm ~ 1750nm
PIN
0.46 A/W @ 1600nm
-
2 V
1µA (Max)
0.50mm²
-
-20°C ~ 85°C
Through Hole
Radial
MTPD2601FT-030
MTPD2601FT-030
SENSOR PHOTODIODE 800-2600NM CAN
Marktech Optoelectronics
10
In Stock
1 : $20.67000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
86µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
Pigtail, Metal Can
MTPD2601SIW-100
MTPD2601SIW-100
SENSOR PHOTODIODE 950NM TO39-3
Marktech Optoelectronics
30
In Stock
1 : $24.97000
Bulk
Bulk
Active
950nm, 1750nm
-
250nm ~ 1100nm, 800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
20ns
1 V
100µA
1mm²
-
-40°C ~ 85°C
Through Hole
TO-39-3 Metal Can
MTSM1346SMF1-030
MTSM1346SMF1-030
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
6
In Stock
1 : $25.48000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
16nA
0.31mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM1346SMF1-100
MTSM1346SMF1-100
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
29
In Stock
1 : $29.03000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.70 A/W @ 1550nm
-
-
2µA
1mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM1346SMF2-150
MTSM1346SMF2-150
SENSOR PHOTODIODE 1300NM 8SMD
Marktech Optoelectronics
5
In Stock
1 : $38.41000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
26nA
1.5mm²
-
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
Showing
of 15

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.