Photodiodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
959 In Stock | 1 : $33.27000 Tray | - | Tray | Active | 940nm | Red | 300nm ~ 1100nm | - | 0.4 A/W @ 632nm | 10ns | 60 V | 1nA | 5mm² | - | -55°C ~ 100°C | - | - | Through Hole | - | |||
44 In Stock | 1 : $37.15000 Bulk | - | Bulk | Active | 950nm | Blue/Green | 250nm ~ 1100nm | Planar Diffusion | 0.21 A/W @ 365nm | 25ns | 50 V | 500pA | 15mm² | - | -40°C ~ 100°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can |