Photodiodes

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
MFG_VTBx4xxBH
VTB8440BH
SENSOR PHOTODIODE 580NM RADIAL
Excelitas Technologies
3,898
In Stock
1 : $3.07000
Bulk
-
-
Bulk
Last Time Buy
580nm
Blue
330nm ~ 720nm
-
-
-
40 V
-
5.16mm²
100°
-20°C ~ 75°C
Through Hole
Radial
J Series
MICROFJ-30020-TSV-TR
SENSOR PHOTODIODE 420NM 8WBGA
onsemi
2,208
In Stock
12,000
Factory
1 : $21.16000
Cut Tape (CT)
3,000 : $11.24916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
-
200nm ~ 900nm
Avalanche
-
160ps
24.7 V
100nA
9.43mm²
-
-40°C ~ 85°C
Surface Mount
8-WBGA
MicroFC-30050-SMT
MICROFC-30050-SMT-TR
SENSOR PHOTODIODE 420NM 4SMD
onsemi
2,112
In Stock
48,000
Factory
1 : $24.80000
Cut Tape (CT)
3,000 : $11.69776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
600ps
24.7 V
319nA
9mm²
-
-40°C ~ 85°C
Surface Mount
4-SMD, No Lead
MicroFC-10010-SMT
MICROFC-10035-SMT-TR
SENSOR PHOTODIODE 420NM 4SMD
onsemi
1,681
In Stock
24,000
Factory
1 : $27.16000
Cut Tape (CT)
3,000 : $11.69776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
300ps
24.7 V
15nA
1mm²
-
-40°C ~ 85°C
Surface Mount
4-SMD, No Lead
MicroFC-60035-SMT
MICROFC-60035-SMT-TR
SENSOR PHOTODIODE 420NM 4SMD
onsemi
4,119
In Stock
1 : $28.41000
Cut Tape (CT)
3,000 : $20.14784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
1ns
24.7 V
618nA
36mm²
-
-40°C ~ 85°C
Surface Mount
4-SMD, No Lead
MICROFJ-60035-TSV-TR
MICROFJ-60035-TSV-TR
SENSOR PHOTODIODE 420NM 36WBGA
onsemi
2,180
In Stock
18,000
Factory
1 : $33.89000
Cut Tape (CT)
3,000 : $21.64337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
-
200nm ~ 900nm
Avalanche
-
250ps
24.7 V
7.5µA
36.85mm²
-
-40°C ~ 85°C
Surface Mount
36-WBGA
C30902EH
C30902EH
SENSOR PHOTODIODE 830NM TO18-2
Excelitas Technologies
188
In Stock
1 : $62.90000
Box
-
Box
Active
830nm
-
400nm ~ 1000nm
Avalanche
77 A/W @ 830nm, 65 A/W @ 900nm
500ps
225 V
15nA
0.2mm²
-
-40°C ~ 70°C
Through Hole
TO-18-2 Metal Can
SFH-2240
SFH 2240
SENSOR PHOTODIODE 620NM 2SMD
ams-OSRAM USA INC.
5,437
In Stock
1 : $1.99000
Cut Tape (CT)
1,500 : $0.86335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
620nm
-
400nm ~ 690nm
PIN
0.37 A/W @ 620nm
90ns
16 V
1nA
7.02mm²
120°
-40°C ~ 100°C
Surface Mount
2-SMD, No Lead
C30737MH
C30737MH-500-90C
SENSOR PHOTODIODE 900NM 2SMD
Excelitas Technologies
111
In Stock
1 : $17.00000
Box
-
Box
Active
900nm
-
500nm ~ 1000nm
Avalanche
60 A/W @ 900nm
900ps
260 V
100pA
500µm Dia
-
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
AFBR-S4N22P014M
AFBR-S4N22P014M
SENSOR PHOTODIODE 420 NM
Broadcom Limited
1,763
In Stock
1 : $23.14000
Bulk
-
Bulk
Active
420nm
-
250nm ~ 900nm
-
-
-
16 V
-
4mm²
-
-20°C ~ 60°C
Surface Mount
-
MicroFC-30050-SMT
MICROFC-30020-SMT-TR
SENSOR PHOTODIODE 420NM 4SMD
onsemi
2,825
In Stock
1 : $24.80000
Cut Tape (CT)
3,000 : $11.70772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
600ps
24.7 V
50nA
9mm²
-
-40°C ~ 85°C
Surface Mount
4-SMD, No Lead
PIN-10DP/SB
PIN-10DP/SB
SENSOR PHOTODIODE 410NM MODULE
OSI Optoelectronics, Inc.
32
In Stock
1 : $134.40000
Canister
-
Canister
Active
410nm
-
-
Planar Diffusion
0.2 A/W @ 410nm
2µs
-
-
100mm²
-
-10°C ~ 60°C
Panel Mount
Module
SENSOR PHOTODIODE 430NM 12WFBGA
AFBR-S4K33C0115B
SENSOR PHOTODIODE 430NM 12WFBGA
Broadcom Limited
77
In Stock
1 : $56.94000
Bulk
-
Bulk
Obsolete
430nm
-
-
Avalanche
-
630ps
28 V
80nA, 190nA
9mm²
-
-40°C ~ 60°C
Surface Mount
12-WFBGA, CSPBGA
MicroFC-30035-SMT
MICROFC-30035-SMT-TR1
SENSOR PHOTODIODE 420NM 4SMD
onsemi
31
In Stock
982
Factory
1 : $47.02000
Strip
-
Strip
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
600ps
24.7 V
154nA
9mm²
-
-40°C ~ 85°C
Surface Mount
4-SMD, No Lead
APX-SI0080E
PDV-C406
SENSOR PHOTODIODE 350-820NM TO5
Advanced Photonix
70
In Stock
1 : $48.87000
Bulk
-
-
Bulk
Active
350nm ~ 820nm
-
350nm ~ 820nm
-
0.3 A/W @ 550nm
50ns
100 V
5nA
8mm²
-
-40°C ~ 85°C
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
MFG_C30724PH
C30724PH
SENSOR PHOTODIODE 920NM TO18-2
Excelitas Technologies
68
In Stock
1 : $21.75000
Bulk
-
-
Bulk
Active
920nm
-
400nm ~ 1100nm
Avalanche
8.5 A/W @ 920nm
5ns
350 V
20nA
0.50mm Dia
-
-20°C ~ 60°C
Through Hole
TO-18-2 Metal Can
PDB-V107
PDB-V107
SENSOR PHOTODIODE 950NM RADIAL
Advanced Photonix
70
In Stock
1 : $37.43000
Bulk
-
-
Bulk
Active
950nm
Blue
350nm ~ 1100nm
PIN
0.17 A/W @ 450nm
13ns
75 V
400pA
17.9mm²
120°
-40°C ~ 90°C
Through Hole
Radial
LCC6-SMD
MTAPD-07-012-905F
SENSOR PHOTODIODE 905NM 6SMD
Marktech Optoelectronics
6
In Stock
1 : $23.13000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
905nm
-
400nm ~ 1100nm
Avalanche
55 A/W @ 905nm
600ps
200 V
200pA
500µm Dia
-
-20°C ~ 85°C
Surface Mount
6-SMD, No Lead
AFBR-S4N33C013
AFBR-S4N33C013
SENSOR PHOTODIODE 420NM 9UBGA
Broadcom Limited
8
In Stock
1 : $24.43000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
420nm
Ultraviolet (UV)
300nm ~ 900nm
-
-
-
26.9 V
300nA
9mm²
-
-40°C ~ 85°C
Surface Mount
9-UBGA, CSPBGA
C30645L-080
C30645L-080
SENSOR PHOTODIODE 1550NM 6CLCC
Excelitas Technologies
0
In Stock
Check Lead Time
1 : $81.48000
Box
-
Box
Active
1550nm
-
1000nm ~ 1700nm
Avalanche
9.4 A/W @ 1550nm
300ps
70 V
5nA
80µm Dia
-
-20°C ~ 70°C
Surface Mount
6-CLCC
MicroFC-30050-SMT
MICROFC-30050-SMT-TR1
SENSOR PHOTODIODE 420NM 4SMD
onsemi
1
In Stock
1 : $47.02000
Strip
-
Strip
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
600ps
24.7 V
319nA
9mm²
-
-40°C ~ 85°C
Surface Mount
4-SMD, No Lead
AFBR-S4K33C0135L
AFBR-S4K33C0135L
SENSOR PHOTODIODE 430NM 12WFBGA
Broadcom Limited
0
In Stock
1 : $69.78000
Bulk
-
Bulk
Obsolete
430nm
-
-
Avalanche
-
-
30.25 V
85nA, 349nA, 636nA
9mm²
-
-40°C ~ 60°C
Surface Mount
12-WFBGA, CSPBGA
Showing
of 22

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.