Photodiodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,208 In Stock 12,000 Factory | 1 : $16.32000 Cut Tape (CT) 3,000 : $11.24916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 160ps | 24.7 V | 100nA | 9.43mm² | - | -40°C ~ 85°C | Surface Mount | 8-WBGA | |||
1,695 In Stock 36,000 Factory | 1 : $16.95000 Cut Tape (CT) 3,000 : $11.70772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 600ps | 24.7 V | 154nA | 9mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
2,204 In Stock | 1 : $20.76000 Cut Tape (CT) 3,000 : $14.49260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 110ps | 24.7 V | 1.9µA | 9.43mm² | - | -40°C ~ 85°C | Surface Mount | 8-WBGA | |||
4,113 In Stock | 1 : $23.09000 Cut Tape (CT) 3,000 : $16.20720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 1ns | 24.7 V | 618nA | 36mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
19,522 In Stock | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.50373 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | Surface Mount | 2-SMD, Gull Wing | ||
3 In Stock | 1 : $47.02000 Strip | - | Strip | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 600ps | 24.7 V | 50nA | 9mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
0 In Stock Check Lead Time | 1 : $34.16000 Cut Tape (CT) 3,000 : $9.38325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 300ps | 24.7 V | 1nA | 1mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
0 In Stock 12,000 Factory Check Lead Time | 1 : $34.16000 Cut Tape (CT) 3,000 : $11.69776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 300ps | 24.7 V | 5nA | 1mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead |