Photodiodes

Results: 2
Responsivity @ nm
0.70 A/W @ 1550nm0.74 A/W @ 1650nm
Current - Dark (Typ)
16nA2µA
Active Area
0.30mm Dia1mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
1700NM INGAAS PIN PD ON STARBOAR
MTSM1346SMF1-100S
1700NM INGAAS PIN PD ON STARBOAR
Marktech Optoelectronics
8
In Stock
1 : $45.69000
Bag
Bag
Active
600nm ~ 1750nm
-
600nm ~ 1750nm
PIN
0.70 A/W @ 1550nm
-
-
2µA
1mm Dia
-
-40°C ~ 85°C
-
-
Surface Mount
6-SMD, No Lead
1700NM INGAAS PIN PD 0.3 AA IN A
MTSM1346SMR1-030
1700NM INGAAS PIN PD 0.3 AA IN A
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $33.40000
Bag
Bag
Active
600nm ~ 1750nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
1 V
16nA
0.30mm Dia
-
-40°C ~ 85°C
-
-
Surface Mount
6-SMD, No Lead
Showing
of 2

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.