Photodiodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
APX-NG0004APD
APX-SL0025DUO
2.1X0.6MM SILICON DUAL PD
Advanced Photonix
494
In Stock
1 : $19.62000
Bulk
-
-
Bulk
Active
-
-
400nm ~ 1100nm
-
0.32 A/W @ 630nm, 0.53 A/W @ 850nm, 0.57 A/W @ 950nm
500ns
30 V
2nA
1.26mm²
-
-40°C ~ 80°C
-
-
Through Hole
TO-46-3 Lens Top Metal Can
MT03-00x
MT03-003
SENSOR PHOTODIODE 940NM TO5
Marktech Optoelectronics
55
In Stock
1 : $30.51000
Bulk
-
Bulk
Active
940nm
Infrared (NIR)
400nm ~ 1100nm
-
0.6 A/W @ 940nm
70ns
50 V
1nA
15mm²
-
-40°C ~ 100°C
-
-
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
MT03-026
MT03-026
SENSOR PHOTODIODE 940NM TO5
Marktech Optoelectronics
10
In Stock
1 : $31.75000
Bulk
-
-
Bulk
Active
940nm
-
254nm ~ 1100nm
-
-
-
-
-
5mm²
-
-
-
-
Through Hole
TO-205AA, TO-5-3 Metal Can
MT03-084
MT03-084
SILICON PHOTO DETECTOR
Marktech Optoelectronics
50
In Stock
1 : $42.29000
Bulk
-
Bulk
Active
950nm
Blue/Green
250nm ~ 1100nm
Planar Diffusion
0.21 A/W @ 365nm
25ns
50 V
500pA
15mm²
-
-40°C ~ 100°C
-
-
Through Hole
TO-205AA, TO-5-3 Metal Can
Showing
of 4

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.