Photodiodes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
J Series
MICROFJ-30035-TSV-TR
SENSOR PHOTODIODE 420NM 8WBGA
onsemi
2,302
In Stock
1 : $22.04000
Cut Tape (CT)
3,000 : $14.49260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
-
200nm ~ 900nm
Avalanche
-
110ps
24.7 V
1.9µA
9.43mm²
-
-40°C ~ 85°C
-
-
Surface Mount
8-WBGA
C30617BH
C30617BH
SENSOR PHOTODIO 1300/1550NM TO18
Excelitas Technologies
109
In Stock
1 : $43.58000
Box
-
Box
Active
1300nm, 1550nm
-
800nm ~ 1700nm
PIN
0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm
70ps
100 V
1nA
100µm Dia
-
-40°C ~ 125°C
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
EOPD-525-1-0.9-1
EOPD-525-1-0.9-1
SENSOR PHOTODIODE 525NM 1206
EPIGAP OSA Photonics
364
In Stock
1 : $2.92000
Cut Tape (CT)
-
Cut Tape (CT)
Active
525nm
Green
410nm ~ 580nm
-
0.3 A/W @ 525nm
-
-
5pA
0.75mm²
-
-20°C ~ 85°C
-
-
Surface Mount
1206 (3216 Metric)
C30617L-100
C30617L-100
SENSOR PHOTODIODE 1550NM MODULE
Excelitas Technologies
33
In Stock
1 : $30.28000
Box
-
Box
Active
1550nm
-
960nm ~ 1700nm
PIN
0.95 A/W @ 1550nm
70ps
100 V
1nA
100µm Dia
-
-40°C ~ 125°C
-
-
Surface Mount
Module
MTD5052N
MTD5052N
SENSOR PHOTODIODE 525NM TO18
Marktech Optoelectronics
78
In Stock
1 : $8.20000
Bulk
-
-
Bulk
Active
525nm
Blue/Green
410nm ~ 580nm
-
0.3 A/W @ 525nm
-
5 V
5pA
-
24°
-20°C ~ 85°C
-
-
Through Hole
-
Showing
of 5

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.