Photodiodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $114.18000 Bulk | - | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | - | 0.55 A/W @ 900nm | 13ns | 50 V | 1.4nA | 2.435mm² (x4) | 82° | -40°C ~ 125°C | Through Hole | - | ||
17 In Stock | 1 : $158.72000 Bulk | - | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | - | 0.55 A/W @ 900nm | 13ns | 50 V | 600pA | 2.25mm² (x4) | 86° | -40°C ~ 125°C | Through Hole | - |