Photodiodes

Results: 20
Manufacturer
Advanced PhotonixExcelitas TechnologiesMarktech OptoelectronicsOSI Optoelectronics, Inc.
Series
-1346 InGaAs2601 InGaAs4C30902FCI-InGaAs-XXX-X
Packaging
BoxBulkTray
Wavelength
800nm ~ 2600nm830nm900nm ~ 1700nm950nm1300nm1550nm-
Color - Enhanced
-Blue/GreenInfrared (NIR)/Red
Spectral Range
250nm ~ 1100nm400nm ~ 1000nm600nm ~ 1750nm600nm ~ 2600nm750nm ~ 1750nm800nm ~ 1750nm800nm ~ 2600nm900nm ~ 1700nm-
Diode Type
-AvalanchePINPIN - Single
Responsivity @ nm
0.22 A/W @ 365nm0.46 A/W @ 1600nm0.70 A/W @ 1550nm0.74 A/W @ 1650nm0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm1.24 A/W @ 2400nm77 A/W @ 830nm, 65 A/W @ 900nm-
Response Time
500ps100ns-
Voltage - DC Reverse (Vr) (Max)
1 V2 V3 V5 V35 V50 V225 V
Current - Dark (Typ)
200pA500pA9.3nA15nA26nA200nA1µA (Max)2µA43µA45µA72µA86µA100µA105µA
Active Area
0.2mm²0.31mm²0.50mm²1.00mm Dia1mm Dia1mm²1.2mm²1.5mm²3mm²
Operating Temperature
-40°C ~ 100°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 85°C-20°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD, No Lead8-SMD, No LeadPigtail, Metal CanRadialTO-18-2 Metal CanTO-206AA, TO-18-3 Metal CanTO-39-2 Metal CanTO-46-2 Lens Top Metal CanTO-46-3 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
MTPD1346-150
MTPD1346D-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
186
In Stock
1 : $13.36000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN - Single
-
-
5 V
200nA
1.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
C30902EH
C30902EH
SENSOR PHOTODIODE 830NM TO18-2
Excelitas Technologies
33
In Stock
1 : $62.90000
Box
Box
Active
830nm
-
400nm ~ 1000nm
Avalanche
77 A/W @ 830nm, 65 A/W @ 900nm
500ps
225 V
15nA
0.2mm²
-
-40°C ~ 70°C
Through Hole
TO-18-2 Metal Can
MT03-023
MT03-023
SENSOR PHOTODIODE 950NM TO46-3
Marktech Optoelectronics
106
In Stock
1 : $16.75000
Bulk
Bulk
Active
950nm
Blue/Green
250nm ~ 1100nm
-
0.22 A/W @ 365nm
100ns
50 V
200pA
1.2mm²
-
-40°C ~ 100°C
Through Hole
TO-46-3 Lens Top Metal Can
167
In Stock
1 : $18.70000
Bulk
Bulk
Active
-
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
3 V
300µA (Max)
1mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601T8-150
MTPD2601T8-300
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
59
In Stock
1 : $51.19000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
770µA
3mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTPD2601N-030
MTPD2601N-030
SENSOR PHOTODIOD 800-2600NM TO46
Marktech Optoelectronics
50
In Stock
1 : $11.81000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
105µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601K8-150
MTPD2601K8-300
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
3
In Stock
1 : $62.96000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
830µA
3mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTD6013D3-PD
MTD6013D3-PD
SENSOR PHOTODIODE RADIAL
Marktech Optoelectronics
9
In Stock
1 : $17.86000
Bulk
-
Bulk
Active
-
-
750nm ~ 1750nm
PIN
0.46 A/W @ 1600nm
-
2 V
1µA (Max)
0.50mm²
-
-20°C ~ 85°C
Through Hole
Radial
MTPD1346SL-030
MTPD1346SL-030
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
13
In Stock
1 : $12.65000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
9.3nA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD2601SL-030
MTPD2601SL-030
SENSOR PHOTODIOD 800-2600NM TO46
Marktech Optoelectronics
19
In Stock
1 : $14.53000
Bulk
Bulk
Active
800nm ~ 2600nm
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
45µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
MTPD2601T-030
MTPD2601T-030
SENSOR PHOTODIO 800-2600NM TO206
Marktech Optoelectronics
20
In Stock
1 : $17.43000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
100µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
TO-206AA, TO-18-3 Metal Can
MTPD2601FT-030
MTPD2601FT-030
SENSOR PHOTODIODE 800-2600NM CAN
Marktech Optoelectronics
10
In Stock
1 : $20.67000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
86µA
0.31mm²
-
-40°C ~ 85°C
Through Hole
Pigtail, Metal Can
MTSM2601SMF1-030
MTSM2601SMF1-030
SENSOR PHOTODIODE 800-2600NM SMD
Marktech Optoelectronics
6
In Stock
1 : $28.26000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
43µA
0.31mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM1346SMF1-100
MTSM1346SMF1-100
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
29
In Stock
1 : $29.03000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.70 A/W @ 1550nm
-
-
2µA
1mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM2601SMF1-100
MTSM2601SMF1-100
SENSOR PHOTODIODE 800-2600NM SMD
Marktech Optoelectronics
19
In Stock
1 : $32.12000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
72µA
1mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTPD2601K8-150
MTPD2601K8-150
SENSOR PHOTODIOD 800-2600NM TO39
Marktech Optoelectronics
11
In Stock
1 : $37.51000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
350µA
1.5mm²
-
-40°C ~ 85°C
Through Hole
TO-39-2 Metal Can
MTSM1346SMF2-150
MTSM1346SMF2-150
SENSOR PHOTODIODE 1300NM 8SMD
Marktech Optoelectronics
7
In Stock
1 : $38.41000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
26nA
1.5mm²
-
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
FCI-INGAAS-1500
FCI-INGAAS-1500
SENSOR PHOTODIODE 1550NM TO46-3
OSI Optoelectronics, Inc.
0
In Stock
Check Lead Time
1 : $86.11000
Tray
Tray
Active
1550nm
-
900nm ~ 1700nm
-
0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm
-
2 V
-
1.5mm²
-
-40°C ~ 75°C
Through Hole
TO-46-3 Lens Top Metal Can
0800-3111-111
0800-3111-111
SENSOR PHOTODIOD 900-1700NM TO46
Advanced Photonix
0
In Stock
Check Lead Time
1 : $28.09000
Tray
-
Tray
Active
900nm ~ 1700nm
Infrared (NIR)/Red
-
-
0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm
-
35 V
500pA
1.00mm Dia
-
-40°C ~ 100°C
Through Hole
TO-46-3 Lens Top Metal Can
MTSM2601SMF2-150
MTSM2601SMF2-150
SENSOR PHOTODIODE 800-2600NM SMD
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $39.83000
Bulk
Bulk
Active
800nm ~ 2600nm
-
800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
1 V
26nA
1.5mm²
-
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
Showing
of 20

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.