Photodiodes

Results: 14
Manufacturer
Advanced PhotonixExcelitas TechnologiesMarktech Optoelectronicsonsemi
Series
-C-SERIES SIPMC30659C30737C30902J-SERIES SIPMLLAM
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Wavelength
420nm650nm800nm830nm900nm905nm920nm1064nm
Color - Enhanced
-Blue
Spectral Range
200nm ~ 900nm300nm ~ 950nm350nm ~ 1050nm400nm ~ 1000nm400nm ~ 1100nm500nm ~ 1000nm
Responsivity @ nm
8.5 A/W @ 920nm35 A/W @ 500nm35 A/W @ 650nm50 A/W @ 800nm55 A/W @ 905nm128 A/W @ 830nm450 KV/W @ 900nm, 280 KV/W @ 1064nm460 KV/W @ 830nm, 400 KV/W @ 900nm-
Response Time
110ps200ps250ps300ps500ps600ps1ns5ns7ns10ns150ns
Voltage - DC Reverse (Vr) (Max)
24.7 V160 V200 V210 V225 V350 V2000 V
Current - Dark (Typ)
50pA200pA400pA2.5nA10nA15nA20nA618nA1.9µA7.5µA-
Active Area
0.2mm²230µm Dia0.50mm Dia500µm Dia7.1mm²9.43mm²19.63mm²36mm²36.85mm²
Viewing Angle
27°-
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C-20°C ~ 60°C-20°C ~ 85°C1°C ~ 40°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No Lead6-CLCC6-SMD, No Lead8-WBGA36-WBGA-TO-18TO-18-2 Metal CanTO-46-2 Metal CanTO-46-3 Metal CanTO-8 Style, 12 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
J Series
MICROFJ-30035-TSV-TR
SENSOR PHOTODIODE 420NM 8WBGA
onsemi
2,696
In Stock
1 : $25.62000
Cut Tape (CT)
3,000 : $15.55602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
-
200nm ~ 900nm
Avalanche
-
110ps
24.7 V
1.9µA
9.43mm²
-
-40°C ~ 85°C
Surface Mount
8-WBGA
MICROFJ-60035-TSV-TR
MICROFJ-60035-TSV-TR
SENSOR PHOTODIODE 420NM 36WBGA
onsemi
4,209
In Stock
1 : $41.21000
Cut Tape (CT)
3,000 : $25.02098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
-
200nm ~ 900nm
Avalanche
-
250ps
24.7 V
7.5µA
36.85mm²
-
-40°C ~ 85°C
Surface Mount
36-WBGA
C30659-1060-3AH
C30659-1060-3AH
SENSOR PHOTODIODE 1064NM TO8
Excelitas Technologies
58
In Stock
1 : $1,234.38000
Bulk
Bulk
Active
1064nm
-
400nm ~ 1100nm
Avalanche
450 KV/W @ 900nm, 280 KV/W @ 1064nm
7ns
-
-
7.1mm²
-
-40°C ~ 70°C
Through Hole
TO-8 Style, 12 Leads
MicroFC-60035-SMT
MICROFC-60035-SMT-TR1
SENSOR PHOTODIODE 420NM 4SMD
onsemi
6
In Stock
82
Factory
1 : $87.45000
Strip
Strip
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
1ns
24.7 V
618nA
36mm²
-
-40°C ~ 85°C
Surface Mount
4-SMD, No Lead
C30737MH
C30737MH-230-80A
SENSOR PHOTODIODE 800NM 2SMD
Excelitas Technologies
86
In Stock
1 : $17.00000
Box
Box
Active
800nm
-
500nm ~ 1000nm
Avalanche
50 A/W @ 800nm
200ps
210 V
50pA
230µm Dia
-
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
MFG_C30724PH
C30724PH
SENSOR PHOTODIODE 920NM TO18-2
Excelitas Technologies
100
In Stock
1 : $21.75000
Bulk
-
Bulk
Active
920nm
-
400nm ~ 1100nm
Avalanche
8.5 A/W @ 920nm
5ns
350 V
20nA
0.50mm Dia
-
-20°C ~ 60°C
Through Hole
TO-18-2 Metal Can
TO46-2
MTAPD-06-001
SENSOR PHOTODIODE 800NM TO46-2
Marktech Optoelectronics
50
In Stock
1 : $35.69000
Bulk
-
Bulk
Active
800nm
-
400nm ~ 1100nm
Avalanche
50 A/W @ 800nm
300ps
160 V
50pA
230µm Dia
-
-20°C ~ 85°C
Through Hole
TO-46-2 Metal Can
TO46-3
MTAPD-06-004
SENSOR PHOTODIODE 800NM TO46-3
Marktech Optoelectronics
10
In Stock
1 : $35.69000
Bulk
-
Bulk
Active
800nm
-
400nm ~ 1100nm
Avalanche
50 A/W @ 800nm
300ps
200 V
50pA
230µm Dia
-
-20°C ~ 85°C
Through Hole
TO-46-3 Metal Can
MFG_C30737LH-230-80A
C30737LH-230-83A
SENSOR PHOTODIODE 650NM 6CLCC
Excelitas Technologies
43
In Stock
1 : $41.11000
Bulk
Bulk
Active
650nm
-
500nm ~ 1000nm
Avalanche
35 A/W @ 650nm
200ps
210 V
2.5nA
230µm Dia
-
-20°C ~ 60°C
Surface Mount
6-CLCC
TO46-3
MTAPD-06-016-905F
SENSOR PHOTODIODE 905NM TO46-3
Marktech Optoelectronics
16
In Stock
1 : $43.85000
Bulk
-
Bulk
Active
905nm
-
400nm ~ 1100nm
Avalanche
55 A/W @ 905nm
600ps
200 V
400pA
500µm Dia
-
-20°C ~ 85°C
Through Hole
TO-46-3 Metal Can
SENSOR PHOTODIODE 900NM TO8
LLAM-900-R5BH
SENSOR PHOTODIODE 900NM TO8
Excelitas Technologies
2
In Stock
1 : $2,193.00000
Box
Box
Active
900nm
-
400nm ~ 1100nm
Avalanche
460 KV/W @ 830nm, 400 KV/W @ 900nm
150ns
-
-
0.2mm²
-
-40°C ~ 70°C
Through Hole
TO-8 Style, 12 Leads
LCC6-SMD
MTAPD-07-012-905F
SENSOR PHOTODIODE 905NM 6SMD
Marktech Optoelectronics
5
In Stock
1 : $25.57000
Bag
-
Bag
Active
905nm
-
400nm ~ 1100nm
Avalanche
55 A/W @ 905nm
600ps
200 V
200pA
500µm Dia
-
-20°C ~ 85°C
Surface Mount
6-SMD, No Lead
197-7X-XX-591
197-70-74-591
SENSOR PHOTODIODE 830NM TO66
Advanced Photonix
1
In Stock
1 : $1,194.39000
Bulk
-
Bulk
Active
830nm
Blue
350nm ~ 1050nm
Avalanche
35 A/W @ 500nm
10ns
2000 V
10nA
19.63mm²
27°
1°C ~ 40°C
Through Hole
-
C30902SH
C30902SH
SENSOR PHOTODIODE 830NM TO18
Excelitas Technologies
0
In Stock
Check Lead Time
50 : $303.12500
Box
Box
Active
830nm
-
400nm ~ 1000nm
Avalanche
128 A/W @ 830nm
500ps
225 V
15nA
0.2mm²
-
-40°C ~ 70°C
Through Hole
TO-18
Showing
of 14

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.