Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : $300.30000 Box | Box | Active | - | - | 1300nm ~ 1550nm | PIN | 0.20 A/W @ 850nm, 0.90 A/W @ 1300nm, 0.95 A/W @ 1550nm | - | 50 V | 10nA | 3.1mm² | - | -40°C ~ 85°C | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
56 In Stock | 1 : $1,184.41000 Bulk | Bulk | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 300 KV/W @ 1300nm, 340 KV/W @ 1550nm | 7ns | - | - | 0.03mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads | |||
36,300 In Stock | 1 : $0.79000 Bulk | - | Bulk | Active | 900nm | - | 800nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 40° | -40°C ~ 100°C | Through Hole | Radial | ||
157 In Stock | 1 : $16.56000 Bulk | Bulk | Active | 1300nm | - | 800nm ~ 1750nm | PIN - Single | - | - | 5 V | 200nA | 1.00mm Dia | - | -40°C ~ 85°C | Through Hole | TO-46-3 Lens Top Metal Can | |||
227 In Stock | 1 : $35.83000 Box | Box | Active | 1550nm | - | 400nm ~ 1100nm | PIN | 0.95 A/W @ 1550nm | 500ps | 80 V | 1nA | 350µm Dia | - | -40°C ~ 125°C | Surface Mount | Module | |||
627 In Stock | 1 : $58.39000 Bulk | - | Bulk | Active | - | - | 800nm ~ 1700nm | - | 0.90 A/W @ 1310nm | 2ns | 40 V | 200pA | - | 55° | -40°C ~ 100°C | Through Hole | - | ||
51 In Stock | 1 : $81.48000 Box | Box | Active | 1550nm | - | 1000nm ~ 1700nm | Avalanche | 9.4 A/W @ 1550nm | 300ps | 70 V | 5nA | 80µm Dia | - | -20°C ~ 70°C | Surface Mount | 6-CLCC | |||
6,089 In Stock | 1 : $0.34000 Bulk | - | Bulk | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 6ns | 170 V | 10nA | 9mm² | - | -25°C ~ 85°C | Through Hole | Radial | ||
6,948 In Stock | 1 : $0.44000 Bulk | - | Bulk | Active | 940nm | - | 840nm ~ 1100nm | PIN | - | 6ns | 170 V | 10nA | - | - | -25°C ~ 85°C | Through Hole | Radial, T-1 Lens | ||
229 In Stock | 1 : $42.47000 Bag | - | Bag | Active | - | - | 400nm ~ 1700nm | - | 0.9 A/W @ 1310nm, 1 A/W @ 1550nm | - | 20 V | 100pA | 300µm Dia | - | -40°C ~ 85°C | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
248 In Stock | 1 : $87.82000 Tray | Tray | Active | - | - | - | - | 0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm | - | 2 V | - | 1.5mm² | - | -40°C ~ 75°C | Through Hole | TO-46-3 Lens Top Metal Can | |||
1,390 In Stock | 1 : $7.69000 Cut Tape (CT) 3,000 : $3.72809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Infrared (NIR)/Red | 800nm ~ 1700nm | - | 0.95 A/W @ 1300nm, 1.0 A/W @ 1500nm | - | 20 V | 200pA | 0.30mm Dia | - | -40°C ~ 100°C | Surface Mount | 1206 (3216 Metric) | ||
72 In Stock | 1 : $12.19000 Tray | - | Tray | Active | 900nm ~ 1700nm | Infrared (NIR)/Red | - | - | 0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm | - | 35 V | 200pA | 0.25mm Dia | - | -40°C ~ 100°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
11 In Stock | 1 : $28.65000 Tray | - | Tray | Active | 900nm ~ 1700nm | Infrared (NIR)/Red | - | - | 0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm | - | 35 V | 500pA | 1.00mm Dia | - | -40°C ~ 100°C | Through Hole | TO-46-3 Lens Top Metal Can | ||
2 In Stock | 1 : $114.16000 Bulk | Bulk | Active | - | - | 800nm ~ 1750nm | PIN | - | 102ns | 5 V | 265µA | 3.00mm Dia | - | -40°C ~ 85°C | Through Hole | TO-39-3 Lens Top Metal Can | |||
98 In Stock | 1 : $16.80000 Tray | - | Tray | Active | 900nm ~ 1700nm | Infrared (NIR)/Red | - | - | 0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm | - | 35 V | 200pA | 0.25mm Dia | - | -40°C ~ 100°C | Through Hole | TO-46-3 Lens Top Metal Can | ||
14 In Stock | 1 : $371.80000 Box | - | Box | Active | 850nm, 1300nm, 1550nm | - | 800nm ~ 1700nm | PIN | 0.2 A/W @ 850nm, 0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm | 9ns | - | 2nA | 3.1mm² | - | -40°C ~ 85°C | Through Hole | TO-18-2 Metal Can | ||
43 In Stock | 1 : $40.32000 Bulk | - | Bulk | Active | - | - | 600nm ~ 2600nm | PIN | 1.24 A/W @ 2400nm | - | 3 V | 300µA (Max) | 1mm Dia | - | -40°C ~ 85°C | Through Hole | TO-46-3 Lens Top Metal Can | ||
19 In Stock | 1 : $53.89000 Bag | - | Bag | Active | - | - | 900nm ~ 1700nm | - | 0.9 A/W @ 1310nm, 1 A/W @ 1550nm | - | 20 V | 1nA | 0.86mm² | - | -40°C ~ 85°C | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
37 In Stock | 1 : $66.70000 Bag | - | Bag | Active | - | - | 400nm ~ 1700nm | - | 0.6 A/W @ 850nm, 0.8 A/W @ 1310nm | - | 10 V | 2nA | - | - | -20°C ~ 80°C | Surface Mount | 4-SMD, No Lead | ||
20 In Stock | 1 : $17.68000 Bulk | - | Bulk | Active | - | - | 750nm ~ 1750nm | PIN | 0.46 A/W @ 1600nm | - | 2 V | 1µA (Max) | 0.50mm² | - | -20°C ~ 85°C | Through Hole | Radial | ||
0 In Stock Check Lead Time | 1 : $81.42000 Bulk | - | Bulk | Active | 1300nm | - | 880nm ~ 2600nm | PIN | 1.07 A/W @ 1880nm | - | 3 V | 200µA (Max) | 1mm² | - | -40°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
11 In Stock | 1 : $26.10000 Bulk | Bulk | Active | 1300nm | - | 800nm ~ 1750nm | PIN | - | - | 5 V | 1µA | 0.30mm Dia | - | -40°C ~ 85°C | Through Hole | TO-46-3 Lens Top Metal Can | |||
0 In Stock Check Lead Time | 1 : $54.82000 Bulk | - | Bulk | Active | 950nm, 1650nm | - | 250nm ~ 1100nm, 600nm ~ 1750nm | - | 0.40 A/W @ 633nm, 0.7 A/W @ 1550nm | 100ns | 50 V | 100pA, 2µA (Max) | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : $59.06000 Bulk | - | Bulk | Active | 950nm, 1650nm | - | 250nm ~ 1100nm, 600nm ~ 1750nm | - | 0.40 A/W @ 633nm, 0.6 A/W @ 1300nm | 100ns | 50 V | 500nA (Max) | - | - | -40°C ~ 100°C | Through Hole | TO-39-3 Lens Top Metal Can |