Photodiodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : $313.16000 Tray | - | Tray | Active | 4300nm ~ 4700nm | Infrared (NIR) | - | - | 120 KV/W @ 4300nm | - | - | - | 1mm² | - | -40°C ~ 85°C | Through Hole | TO-37-6 Metal Can | |||
133 In Stock | 1 : $71.82000 Bulk | - | Bulk | Active | 1300nm | - | 880nm ~ 2600nm | PIN | 1.07 A/W @ 1880nm | - | 3 V | 200µA (Max) | 1mm² | - | -40°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock Check Lead Time | 1 : $893.23000 Bag | - | - | Bag | Active | 3300nm | - | - | - | 1.2 A/W @ 3300nm | - | 500 mV | - | 1.00mm Dia | - | -40°C ~ 60°C | Through Hole | TO-39 |