Photodiodes

Results: 19
Manufacturer
Advanced PhotonixMarktech OptoelectronicsOSI Optoelectronics, Inc.TT Electronics/Optek Technology
Series
-4X4D8E
Packaging
BulkCut Tape (CT)Tape & Box (TB)TrayTube
Wavelength
550nm660nm850nm890nm900nm ~ 1700nm930nm940nm
Color - Enhanced
-BlueBlue/GreenRed
Spectral Range
250nm ~ 1100nm300nm ~ 1100nm350nm ~ 1100nm350nm ~ 850nm400nm ~ 1100nm-
Diode Type
-PIN
Responsivity @ nm
0.45 A/W @ 890nm0.55 A/W @ 900nm0.55 A/W @ 940nm0.6 A/W @ 940nm0.64 A/W @ 950nm0.68 A/W @ 1060nm, 0.92 A/W @ 1550nm-
Response Time
13ns15ns20ns-
Voltage - DC Reverse (Vr) (Max)
15 V20 V35 V40 V50 V75 V
Current - Dark (Typ)
200pA300pA500pA600pA700pA800pA1.2nA1.4nA1.6nA2nA5nA6nA8nA10nA
Active Area
0.75mm² (x4)1.96mm²2.25mm² (x4)2.31mm² (x2)2.435mm² (x4)2.91mm²3.45mm² (x6)5mm²5.067mm²5.222mm² (x4)5.7mm²8.07mm²15.04mm²100mm²
Viewing Angle
45°55°79°82°86°90°119°120°-
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-25°C ~ 100°C-25°C ~ 85°C-20°C ~ 60°C-20°C ~ 75°C
Mounting Type
Free HangingSurface MountThrough Hole
Package / Case
48-CLCC-RadialRectangular, Wire LeadsTO-233AA, TO-8-3 Lens Top Metal CanTO-5TO-5 Variant, 4 Leads, Lens Top Metal CanTO-5 Variant, 5 Leads, Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
SLSD-71N300
SLSD-71N300
SENSOR PHOTODIODE 930NM RECT
Advanced Photonix
784
In Stock
1 : $12.14000
Bulk
-
Bulk
Active
930nm
-
400nm ~ 1100nm
-
0.55 A/W @ 940nm
-
20 V
1µA
-
120°
-40°C ~ 105°C
Free Hanging
Rectangular, Wire Leads
100-11-21-221
100-11-21-221
SENSOR PHOTODIODE 660NM TO5
Advanced Photonix
100
In Stock
1 : $64.28000
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
PIN
0.55 A/W @ 900nm
13ns
75 V
1.6nA
5.067mm²
90°
-40°C ~ 125°C
Through Hole
-
172-11-21-221
172-11-21-221
SENSOR PHOTODIODE 660NM TO5
Advanced Photonix
74
In Stock
1 : $80.24000
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
PIN
0.55 A/W @ 900nm
13ns
75 V
5nA
15.04mm²
79°
-40°C ~ 125°C
Through Hole
-
445-14-21-305
445-14-21-305
SENSOR PHOTODIODE 660NM CERM
Advanced Photonix
116
In Stock
1 : $88.99000
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
PIN
0.55 A/W @ 900nm
13ns
75 V
6nA
100mm²
120°
-20°C ~ 75°C
Through Hole
-
SD112-43-11-221
112-43-11-221
SENSOR PHOTODIODE 940NM TO5
Advanced Photonix
65
In Stock
1 : $89.82000
Bulk
-
Bulk
Active
940nm
Red
300nm ~ 1100nm
PIN
-
-
-
-
-
-
-25°C ~ 100°C
Through Hole
TO-5
SD085-23-21-021
085-23-21-021
SENSOR PHOTODIODE 660NM TO5
Advanced Photonix
95
In Stock
1 : $133.15000
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
-
0.55 A/W @ 900nm
13ns
50 V
600pA
2.25mm² (x4)
86°
-40°C ~ 125°C
Through Hole
-
PDB-C156
PDB-C156
SENSOR PHOTODIODE 660NM RADIAL
Advanced Photonix
11,690
In Stock
1 : $1.68000
Cut Tape (CT)
2,000 : $0.56419
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
660nm
Blue
400nm ~ 1100nm
PIN
-
15ns
50 V
2nA
8.07mm²
120°
-40°C ~ 80°C
Through Hole
Radial
OPR2100
OPR2100
SENSOR PHOTODIODE 890NM SMD
TT Electronics/Optek Technology
354
In Stock
1 : $12.66000
Tube
-
Tube
Active
890nm
-
400nm ~ 1100nm
PIN
0.45 A/W @ 890nm
-
50 V
10nA
3.45mm² (x6)
-
-55°C ~ 125°C
Surface Mount
-
SD100-14-21-021
100-14-21-021
SENSOR PHOTODIODE 660NM TO5
Advanced Photonix
31
In Stock
1 : $52.25000
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
PIN
0.55 A/W @ 900nm
13ns
75 V
300pA
5.067mm²
82°
-40°C ~ 125°C
Through Hole
-
OPR5925
OPR5925
SENSOR PHOTODIODE 890NM SMD
TT Electronics/Optek Technology
212
In Stock
1 : $7.66000
Bulk
-
Bulk
Active
890nm
-
400nm ~ 1100nm
-
0.45 A/W @ 890nm
-
35 V
30nA
0.75mm² (x4)
-
-55°C ~ 125°C
Surface Mount
-
APX-NG0031QPD
APX-NG0031QPD
SENSOR PHOTODIODE 900-1700NM TO5
Advanced Photonix
116
In Stock
1 : $110.09000
Bulk
-
Bulk
Active
900nm ~ 1700nm
-
-
-
0.68 A/W @ 1060nm, 0.92 A/W @ 1550nm
20ns
40 V
800pA
-
-
-40°C ~ 85°C
Through Hole
TO-5 Variant, 5 Leads, Lens Top Metal Can
PIN-4X4D
PIN-4X4D
SENSOR PHOTODIODE 850NM 48CLCC
OSI Optoelectronics, Inc.
58
In Stock
1 : $190.65000
Tray
Tray
Active
850nm
-
-
-
-
-
-
-
1.96mm²
-
-20°C ~ 60°C
Surface Mount
48-CLCC
197-23-21-041
197-23-21-041
SENSOR PHOTODIODE 660NM TO8
Advanced Photonix
17
In Stock
1 : $99.03000
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
-
0.55 A/W @ 900nm
13ns
50 V
1.4nA
2.435mm² (x4)
82°
-40°C ~ 125°C
Through Hole
-
MT03-004
MT03-004
SENSOR PHOTODIODE 940NM TO5
Marktech Optoelectronics
18
In Stock
1 : $24.67000
Bulk
Bulk
Active
940nm
Blue/Green
400nm ~ 1100nm
-
0.6 A/W @ 940nm
20ns
50 V
500pA
5.7mm²
-
-40°C ~ 100°C
Through Hole
TO-5 Variant, 4 Leads, Lens Top Metal Can
100-41-21-231
100-41-21-231
SENSOR PHOTODIODE TO5
Advanced Photonix
23
In Stock
1 : $208.39000
Bulk
-
Bulk
Active
-
Red
250nm ~ 1100nm
PIN
0.64 A/W @ 950nm
-
-
10nA (Max)
5mm²
-
-65°C ~ 125°C
Through Hole
TO-5
SD076-14-21-011
076-14-21-011
SENSOR PHOTODIODE 660NM TO46
Advanced Photonix
0
In Stock
Check Lead Time
1 : $40.13000
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
PIN
0.55 A/W @ 900nm
13ns
75 V
200pA
2.91mm²
55°
-40°C ~ 125°C
Through Hole
-
SD160-24-21-021
160-24-21-021
SENSOR PHOTODIODE 660NM TO5
Advanced Photonix
0
In Stock
Check Lead Time
50 : $54.54760
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
-
0.55 A/W @ 900nm
13ns
50 V
700pA
2.31mm² (x2)
119°
-40°C ~ 125°C
Through Hole
-
OSD60-E
OSD60-E
SENSOR PHOTODIODE 550NM TO233AA
OSI Optoelectronics, Inc.
0
In Stock
Check Lead Time
100 : $87.80940
Tray
Tray
Active
550nm
Blue
350nm ~ 850nm
-
-
-
15 V
8nA
100mm²
-
-25°C ~ 85°C
Through Hole
TO-233AA, TO-8-3 Lens Top Metal Can
SD225-23-21-040
225-23-21-040
SENSOR PHOTODIODE 660NM TO8
Advanced Photonix
0
In Stock
Check Lead Time
50 : $162.16820
Bulk
-
Bulk
Active
660nm
Red
350nm ~ 1100nm
-
0.55 A/W @ 900nm
13ns
50 V
1.2nA
5.222mm² (x4)
45°
-40°C ~ 125°C
Through Hole
-
Showing
of 19

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.