Photodiodes

Results: 11
Series
1346 InGaAs2600 InGaAs2601 InGaAs
Wavelength
950nm, 1750nm1300nm-
Spectral Range
250nm ~ 1100nm, 800nm ~ 2600nm600nm ~ 1750nm600nm ~ 2600nm800nm ~ 1750nm880nm ~ 2600nm
Diode Type
PIN - SinglePIN
Responsivity @ nm
0.70 A/W @ 1550nm0.74 A/W @ 1650nm1.07 A/W @ 1880nm1.24 A/W @ 2400nm-
Response Time
20ns76ns102ns-
Voltage - DC Reverse (Vr) (Max)
1 V3 V5 V
Current - Dark (Typ)
16nA26nA200nA1µA2µA100µA160µA200µA (Max)265µA300µA (Max)
Active Area
0.10mm Dia0.30mm Dia0.31mm²1.00mm Dia1mm Dia1mm²1.5mm²2.00mm Dia3.00mm Dia
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD, No Lead8-SMD, No LeadTO-39-3 Lens Top Metal CanTO-39-3 Metal CanTO-46-2 Lens Top Metal CanTO-46-3 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
MTPD1346-150
MTPD1346D-100
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
287
In Stock
1 : $13.36000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN - Single
-
-
5 V
200nA
1.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
167
In Stock
1 : $18.70000
Bulk
Bulk
Active
-
-
600nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
-
3 V
300µA (Max)
1mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-150
MTPD2600-100
SENSOR PHOTODIODE 1300NM TO46-2
Marktech Optoelectronics
43
In Stock
1 : $62.54000
Bulk
Bulk
Active
1300nm
-
880nm ~ 2600nm
PIN
1.07 A/W @ 1880nm
-
3 V
200µA (Max)
1mm²
-
-40°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
MTPD1346-010
MTPD1346D-300
SENSOR PHOTODIODE 1700NM TO39-3
Marktech Optoelectronics
57
In Stock
1 : $69.14000
Bulk
Bulk
Active
-
-
800nm ~ 1750nm
PIN
-
102ns
5 V
265µA
3.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-39-3 Lens Top Metal Can
MTPD1346-150
MTPD1346D-010
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
49
In Stock
1 : $9.37000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
1µA
0.10mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-150
MTPD1346D-030
SENSOR PHOTODIODE 1300NM TO46-3
Marktech Optoelectronics
21
In Stock
1 : $10.32000
Bulk
Bulk
Active
1300nm
-
800nm ~ 1750nm
PIN
-
-
5 V
1µA
0.30mm Dia
-
-40°C ~ 85°C
Through Hole
TO-46-3 Lens Top Metal Can
MTPD1346-010
MTPD1346D-200
SENSOR PHOTODIODE 1700NM TO39-3
Marktech Optoelectronics
20
In Stock
1 : $38.54000
Bulk
Bulk
Active
-
-
800nm ~ 1750nm
PIN
-
76ns
5 V
160µA
2.00mm Dia
-
-40°C ~ 85°C
Through Hole
TO-39-3 Lens Top Metal Can
MTPD2601SIW-100
MTPD2601SIW-100
SENSOR PHOTODIODE 950NM TO39-3
Marktech Optoelectronics
33
In Stock
1 : $24.97000
Bulk
Bulk
Active
950nm, 1750nm
-
250nm ~ 1100nm, 800nm ~ 2600nm
PIN
1.24 A/W @ 2400nm
20ns
1 V
100µA
1mm²
-
-40°C ~ 85°C
Through Hole
TO-39-3 Metal Can
MTSM1346SMF1-030
MTSM1346SMF1-030
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
9
In Stock
1 : $25.48000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
16nA
0.31mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM1346SMF1-100
MTSM1346SMF1-100
SENSOR PHOTODIODE 1300NM 6SMD
Marktech Optoelectronics
29
In Stock
1 : $29.03000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.70 A/W @ 1550nm
-
-
2µA
1mm²
-
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
MTSM1346SMF2-150
MTSM1346SMF2-150
SENSOR PHOTODIODE 1300NM 8SMD
Marktech Optoelectronics
7
In Stock
1 : $38.41000
Bulk
Bulk
Active
1300nm
-
600nm ~ 1750nm
PIN
0.74 A/W @ 1650nm
-
3 V
26nA
1.5mm²
-
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
Showing
of 11

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.