Photo Detectors - Remote Receiver

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensing Distance
B.P.F. Center Frequency
Voltage - Supply
Current - Supply
Orientation
Mounting Type
Operating Temperature
965
In Stock
1 : $1.24000
Cut Tape (CT)
1,120 : $0.77918
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8m
45.0kHz
2 V ~ 5.5 V
350 µA
Top View
Surface Mount
-25°C ~ 85°C
TSMP98000
TSMP98000
SENSOR REMOTE REC 20 TO 60KHZ 5M
Vishay Semiconductor Opto Division
640
In Stock
1 : $0.96000
Bulk
-
-
Bulk
Active
1.8m
45.0kHz
2 V ~ 5.5 V
350 µA
Side View
Through Hole
-25°C ~ 85°C
Showing
of 2

Photo Detectors - Remote Receiver


Products in the remote receiver photodetector family integrate a light sensitive element such as a photodiode with filtering and amplification functions, and are used as receivers for information transmitted via modulated infrared light. Most commonly found in devices such as televisions and other consumer products that are manipulated through the use of handheld remote controls, available devices vary in the extent of the filtering and signal processing they provide, resulting in various degrees of sensitivity and immunity to interfering ambient light.