Image Sensors, Camera
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
785 In Stock | 1 : $26.76000 Tray | - | - | Tray | Active | CMOS with Processor | 3.75µm x 3.75µm | 1280H x 960V | 54.0 | 1.7V ~ 1.95V | 63-LBGA | 63-IBGA (9x9) | -30°C ~ 70°C | ||
2,204 In Stock | 1 : $27.61000 Tray | - | - | Tray | Active | CMOS | 3.75µm x 3.75µm | 1280H x 960V | - | 1.8V ~ 2.8V | 63-LBGA | 63-iBGA (9x9) | -30°C ~ 70°C | ||
1,478 In Stock 2,400 Factory | 1 : $26.25000 Tray | - | - | Tray | Active | CMOS with Processor | 3.75µm x 3.75µm | 1280H x 960V | 54.0 | 1.7V ~ 1.95V | 48-LCC | 48-ILCC (10x10) | -30°C ~ 70°C | ||
1,994 In Stock 2,600 Factory | 1 : $21.40000 Tray | - | - | Tray | Active | CMOS with Processor | 3.75µm x 3.75µm | 1280H x 960V | 54.0 | 1.7V ~ 1.95V | 63-LBGA | 63-IBGA (9x9) | -30°C ~ 70°C | ||
1,151 In Stock | 1 : $23.05000 Tray | - | - | Tray | Active | CMOS | 3.75µm x 3.75µm | 1280H x 960V | - | 1.8V ~ 2.8V | 63-LBGA | 63-iBGA (9x9) | -30°C ~ 70°C | ||
1,818 In Stock | 1 : $26.12000 Tray | - | - | Tray | Active | CMOS with Processor | 3.75µm x 3.75µm | 1280H x 960V | 54.0 | 1.7V ~ 1.95V | 63-LBGA | 63-IBGA (9x9) | -30°C ~ 70°C |