Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
649 Marketplace | 1 : $50.00000 Bulk | - | Bulk | Active | RGB | 4208 x 3120 | Rolling | M6.5 | IMX258 | CMOS | MIPI | 1.2µm x 1.2 µm | - | - | Module | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.185" (4.70mm) | ||
623 Marketplace | 1 : $50.00000 Bulk | - | Bulk | Active | RGB | 2624 x 1980 | Rolling | M5.5 | OV5645 | CMOS | MIPI | 1.4µm x 1.4µm | - | - | Module | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.156" (3.95mm) | ||
48 Marketplace | 1 : $60.00000 Bulk | - | Bulk | Active | RGB | 4096 x 3072 | Rolling | - | OV12A10 | CMOS | MIPI | 1.25um x 1.25um | - | - | Module | 0.346" L x 0.346" W (8.80mm x 8.80mm) | 0.268" (6.80mm) | ||
250 Marketplace | 1 : $50.00000 Bulk | - | Bulk | Active | RGB | 2624 x 1980 | Rolling | M5 | OV5675 | CMOS | MIPI | 1.2µm x 1.2 µm | - | - | Module | 0.260" L x 0.256" W (6.60mm x 6.50mm) | 0.146" (3.72mm) | ||
25 Marketplace | 1 : $50.00000 Bulk | - | Bulk | Active | RGB | 2304 x 1536 | Rolling | M7 | AR0330 | CMOS | MIPI | 2.2um x 2.2um | - | - | Module | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.618" (15.70mm) | ||
1 Marketplace | 1 : $110.00000 Bulk | - | Bulk | Active | RGB | 3840 x 2160 | Rolling | M7 | AR0830 | CMOS | MIPI | 1.4µm x 1.4µm | - | - | Module | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.654" (16.60mm) |