Camera Modules

Results: 3
Resolution
1280 x 8002304 x 15362626 x 1960
Shutter
GlobalRolling
Lens Mount
-M7
Sensor
AR0144AR0330IMX335
Pixel Size
2.2um x 2.2um3µm x 3µm
Size / Dimension
0.346" L x 0.346" W (8.80mm x 8.80mm)0.354" L x 0.354" W (9.00mm x 9.00mm)0.866" L x 0.591" W (22.00mm x 15.00mm)
Height (Max)
0.220" (5.58mm)0.618" (15.70mm)0.902" (22.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Resolution
Shutter
Lens Mount
Sensor
Type
Interface
Pixel Size
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IQL-IMX335/FF
IQL-IMX335/FF
Sony STARVIS IMX335 Fixed Focus
Image Quality Labs, Inc.
87
Marketplace
1 : $50.00000
Bulk
-
Bulk
Active
RGB
2626 x 1960
Rolling
-
IMX335
CMOS
MIPI
2.2um x 2.2um
-
-
Module
0.866" L x 0.591" W (22.00mm x 15.00mm)
0.902" (22.90mm)
IQL-DCM3MP/AR0330/FF
IQL-AR0330/FF
OnSemi AR0330 3MP FF Digital Cam
Image Quality Labs, Inc.
25
Marketplace
1 : $50.00000
Bulk
-
Bulk
Active
RGB
2304 x 1536
Rolling
M7
AR0330
CMOS
MIPI
2.2um x 2.2um
-
-
Module
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.618" (15.70mm)
IQL-DCM1MP/AR0144/FF
IQL-AR0144/FF
OnSemi AR0144 1MP FF Digital Cam
Image Quality Labs, Inc.
24
Marketplace
1 : $80.00000
Bulk
-
Bulk
Active
RGB
1280 x 800
Global
M7
AR0144
CMOS
MIPI
3µm x 3µm
-
-
Module
0.346" L x 0.346" W (8.80mm x 8.80mm)
0.220" (5.58mm)
Showing
of 3

Camera Modules


Camera Modules are ready-to-use modules that include an image sensor, lens, and supporting electronics. These devices can be filtered by color, resolution, shutter type, frames per second, lens mount, and more.