Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433 In Stock | 1 : $54.95000 Bulk | - | Bulk | Active | RGB | 640 x 480 | - | - | S | - | CMOS | UART | 5.55µm x 5.55µm | - | Module | - | - | - | ||
26 In Stock | 1 : $66.00000 Box | - | Box | Active | - | 9152 x 6944 | 60.0 | Rolling | - | - | - | - | - | Chassis Mount | Module | Module | - | - | ||
38 In Stock | 1 : $142.00000 Tray | - | Tray | Active | - | 160 x 120 | 8.6 | - | - | - | Thermal | - | 12µm x 12µm | - | Module | - | - | - | ||
2,055 In Stock | 1 : $164.00000 Bulk | Bulk | Active | Monochrome | 160 x 120 | 8.7 | Integral | - | - | - | SPI | 12µm x 12µm | - | Module | Module | - | - | |||
223 Marketplace | 1 : $25.00000 Bulk | - | Bulk | Active | RGB | 640 x 480 | - | Rolling | - | OV7676 | CMOS | DVP | 3µm x 3µm | - | - | Module | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.142" (3.60mm) | ||
623 Marketplace | 1 : $50.00000 Bulk | - | Bulk | Active | RGB | 2624 x 1980 | - | Rolling | M5.5 | OV5645 | CMOS | MIPI | 1.4µm x 1.4µm | - | - | Module | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.156" (3.95mm) | ||
28 Marketplace | 1 : $50.00000 Bulk | - | Bulk | Active | RGB | 4208 x 3120 | - | Rolling | - | IMX258 | CMOS | MIPI | 1.12µm x 1.12µm | - | - | Module | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.156" (3.95mm) | ||
48 Marketplace | 1 : $60.00000 Bulk | - | Bulk | Active | RGB | 4096 x 3072 | - | Rolling | - | OV12A10 | CMOS | MIPI | 1.25um x 1.25um | - | - | Module | 0.346" L x 0.346" W (8.80mm x 8.80mm) | 0.268" (6.80mm) | ||
250 Marketplace | 1 : $50.00000 Bulk | - | Bulk | Active | RGB | 2624 x 1980 | - | Rolling | M5 | OV5675 | CMOS | MIPI | 1.2µm x 1.2 µm | - | - | Module | 0.260" L x 0.256" W (6.60mm x 6.50mm) | 0.146" (3.72mm) | ||
22 In Stock | 1 : $28.75000 Box | - | Box | Active | - | 4656 x 3496 | 60.0 | - | - | IMX519 | CMOS | - | - | Chassis Mount | Module | - | 0.984" L x 0.939" W (25.00mm x 23.86mm) | 0.420" (10.67mm) | ||
14 In Stock | 1 : $99.99000 Bag | - | Bag | Active | RGB | 320 x 320 | 49.0 | Rolling | - | - | CMOS | LVDS | 2.4µm x 2.4µm | Chassis Mount | Module | - | 0.109" L x 0.041" W (2.77mm x 1.05mm) | 0.044" (1.11mm) | ||
25 In Stock | 1 : $199.00000 Box | - | Box | Active | RGB | 1920 x 1080 | 30.0 | Rolling | S | MT9P031 | CMOS | I2C, MIPI | 2.2µm x 2.2µm | Chassis Mount | Module | - | 1.153" L x 1.142" W (29.30mm x 29.00mm) | 0.783" (19.90mm) | ||
0 In Stock Check Lead Time | 1 : $60.07000 Bulk | - | Bulk | Active | - | 4608 x 2592 | - | Rolling | - | IMX708 | CMOS | CSI-2, MIPI | 1.4µm x 1.4µm | Chassis Mount | Module | - | 0.984" L x 0.939" W (25.00mm x 23.86mm) | 0.453" (11.50mm) |