Camera Modules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Resolution
Shutter
Lens Mount
Sensor
Type
Interface
Pixel Size
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IQL-DCM13MP/AR1335/AF
AR1335 13MP AF Digital Camera Mo
Image Quality Labs, Inc.
30
Marketplace
1 : $80.00000
Bulk
-
-
Bulk
Active
RGB
4208 x 3120
Rolling
-
AR1335
CMOS
MIPI
1.1um x 1.1um
-
-
Module
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.207" (5.27mm)
INV-IMX376FF-20MP
Sony IMX376 20MP Camera Module
InnoWave
50
Marketplace
50 : $55.00000
Bulk
-
-
Bulk
Active
RGB
5216 x 4032
Rolling
-
IMX376
CMOS
MIPI
1.1um x 1.1um
-
-
Module
0.346" L x 0.346" W (8.80mm x 8.80mm)
0.274" (6.96mm)
Showing
of 2

Camera Modules


Camera Modules are ready-to-use modules that include an image sensor, lens, and supporting electronics. These devices can be filtered by color, resolution, shutter type, frames per second, lens mount, and more.