Ambient Light, IR, UV Sensors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
VEML6030
SENSOR OPT 550NM AMBIENT 6 SMD
Vishay Semiconductor Opto Division
20,715
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.91958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
No
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
Surface Mount
6-SMD, No Lead
6-SMD
2,232
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.79615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
No
I2C
1.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
6-SMD, No Lead
6-SMD
7,976
In Stock
1 : $1.53000
Cut Tape (CT)
10,000 : $0.74250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
No
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
Surface Mount
6-SMD, No Lead
6-SMD
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Ultraviolet (UV)
335nm
No
I2C
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
6-SMD Module
Module
Showing
of 4

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.