Ambient Light, IR, UV Sensors

Results: 3
Manufacturer
Broadcom LimitedSTMicroelectronicsVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
AmbientIR
Wavelength
550nm950nm5000nm ~ 20000nm
Proximity Detection
NoYes
Output Type
I2CI2C, SPI
Voltage - Supply
1.7V ~ 3.6V2.5V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Qualification
AEC-Q100AEC-Q101
Package / Case
8-SMD Module10-LFDFN
Supplier Device Package
8-SMD10-OLGA (3.2x4.2)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
STHS34PF80TR
STHS34PF80TR
SENSOR OPT 5000-20000NM IR 10
STMicroelectronics
2,907
In Stock
1 : $7.68000
Cut Tape (CT)
4,500 : $3.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
IR
5000nm ~ 20000nm
No
I2C, SPI
1.7V ~ 3.6V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
10-LFDFN
10-OLGA (3.2x4.2)
950
In Stock
1 : $2.43000
Cut Tape (CT)
1,800 : $1.13678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
550nm
Yes
I2C
2.5V ~ 3.6V
-40°C ~ 105°C
Automotive
AEC-Q101
Surface Mount
8-SMD Module
-
MFG_APDS-9151
APDS-9151
SENSOR OPT 950NM IR 8 SMD
Broadcom Limited
24
In Stock
1 : $2.96000
Cut Tape (CT)
10,000 : $1.17000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
IR
950nm
Yes
I2C
1.7V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SMD Module
8-SMD
Showing
of 3

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.