Optical Sensors - Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.19950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 20 mA | 100 nA | 940nm | - | 150 mW | Surface Mount | Top View | -40°C ~ 85°C | 2-PLCC | |||
89 Marketplace | 89 : $14.00000 Tray | - | Tray | Active | 80 V | 50 mA | 50 nA | 840nm | 120° | - | Surface Mount | Top View | -55°C ~ 125°C | Die | ||
50 Marketplace | 50 : $18.00000 Tray | - | Tray | Active | 6 V | 20 mA | 50 nA | 570nm | 120° | - | Surface Mount | Top View | -40°C ~ 100°C | Die | ||
100 Marketplace | 100 : $12.00000 Tray | - | Tray | Active | 85 V | 50 mA | 50 nA | 910nm | 120° | - | Surface Mount | Top View | -55°C ~ 125°C | Die |