Optical Sensors - Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : $53.89000 Bag | - | Bag | Active | - | - | 900nm ~ 1700nm | - | 0.9 A/W @ 1310nm, 1 A/W @ 1550nm | - | 20 V | 1nA | 0.86mm² | - | -40°C ~ 85°C | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
0 In Stock | 1 : $695.67000 Bag | - | Bag | Active | - | - | 900nm ~ 1700nm | - | 0.9 A/W @ 1310nm, 1 A/W @ 1550nm | - | 20 V | 1nA | 0.86mm² | - | -40°C ~ 70°C | Through Hole | TO-46-6 Lens Top Metal Can |