Optical Sensors - Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : $33.75000 Bulk | - | Bulk | Active | RGB | 4656 x 3496 | - | Rolling | - | IMX519 | - | MIPI | 1.22µm x 1.22µm | Chassis Mount | Module | - | 0.984" L x 0.939" W (25.00mm x 23.86mm) | 0.420" (10.67mm) | ||
20 Marketplace | 1 : $1,999.00000 Bag | Bag | Active | - | 1280 x 1024 | 60 | - | - | Spectrometer | Multispectral IR | USB-C | - | Chassis Mount | Module | - | 2.559" L x 1.969" W (65.00mm x 50.00mm) | 0.787" (20.00mm) |