NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
466 In Stock | 1 : $3.40000 Bulk | Bulk | Active | 100k | ±10% | - | - | - | - | 4040K | - | 300°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
742 In Stock | 1 : $2.33000 Bulk | Bulk | Active | 2k | ±10% | - | - | - | - | 3499K | - | 260°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
223 In Stock | 1 : $3.40000 Bulk | Bulk | Active | 10k | ±10% | - | - | - | - | 3977K | - | 300°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
0 In Stock Check Lead Time | 1 : $2.33000 Bulk | Bulk | Active | 1k | ±10% | - | - | - | - | 3009K | - | 260°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
0 In Stock Check Lead Time | 500 : $1.16656 Bulk | Bulk | Active | 10k | ±10% | - | - | - | - | 3435K | - | 260°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
0 In Stock Check Lead Time | 500 : $1.16656 Bulk | Bulk | Active | 1M | ±10% | - | - | - | - | 4350K | - | 300°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30k | ±10% | - | - | - | - | 3977K | - | 260°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47k | ±10% | - | - | - | - | 4073K | - | 260°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5k | ±10% | - | - | - | - | 3499K | - | 260°C | 1.00" (25.40mm) | Through Hole | Bead, Glass | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50k | ±10% | - | - | - | - | 3977K | - | 260°C | 1.00" (25.40mm) | Through Hole | Bead, Glass |