NTC Thermistors

Results: 2
Series
NCP18NCP21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Resistance Tolerance
±1%±5%
B Value Tolerance
±1%±3%
B25/50
3380K3900K
B25/85
3434K3934K
B25/100
3455K3944K
Power - Max
100 mW200 mW
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
NCP, GCM Series 0805
NCP21XV103J03RA
THERMISTOR NTC 10KOHM 3900K 0805
Murata Electronics
64,766
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10k
±5%
±3%
-
3900K
-
3934K
3944K
-40°C ~ 125°C
200 mW
-
Surface Mount
0805 (2012 Metric)
0603
NCP18XH103F03RB
THERMISTOR NTC 10KOHM 3380K 0603
Murata Electronics
55,723
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.08020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
3380K
-
3434K
3455K
-40°C ~ 125°C
100 mW
-
Surface Mount
0603 (1608 Metric)
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.