Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Current - Leakage
Dissipation Factor
Mounting Type
Package / Case
Manufacturer Size Code
Height - Seated (Max)
Features
Operating Temperature
Supplier Device Package
Size / Dimension
1206 (3216 Metric)
NLJA476M006R1600
CAP NIOB OXID 47UF 20% 6.3V 1206
KYOCERA AVX
7,469
In Stock
1 : $1.25000
Cut Tape (CT)
2,000 : $0.46004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V1.6 Ohms28.2 µA-Surface Mount1206 (3216 Metric)A0.071" (1.80mm)--55°C ~ 105°C1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)
TAJ, TCJ Series
NLJB107M006R1700
CAP NIOB OXI 100UF 20% 6.3V 1210
KYOCERA AVX
0
In Stock
8,000 : $0.30899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V1.7 Ohms60 µA-Surface Mount1411 (3528 Metric), 1210B0.083" (2.10mm)--55°C ~ 105°C1210 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)
TAJ, TCJ Series
NLJB157M004R1500
CAP NIOB OXIDE 150UF 20% 4V 1210
KYOCERA AVX
0
In Stock
8,000 : $0.35828
Tape & Reel (TR)
Tape & Reel (TR)
Active150 µF±20%4 V1.5 Ohms60 µA-Surface Mount1411 (3528 Metric), 1210B0.083" (2.10mm)--55°C ~ 105°C1210 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)
NLJ Series; P
NLJP226M004R4000
CAP NIOB OXIDE 22UF 20% 4V 0805
KYOCERA AVX
0
In Stock
2,500 : $0.41552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%4 V4 Ohms8.8 µA-Surface Mount0805 (2012 Metric)P0.059" (1.50mm)--55°C ~ 105°C0805 (2012 Metric)0.081" L x 0.053" W (2.05mm x 1.35mm)
TAJ_TCJ_TLJ_TPS_TRJ_TCN Series 3528-1x(EIA)
NLJT476M006R1600
CAP NIOB OXID 47UF 20% 6.3V 1210
KYOCERA AVX
0
In Stock
2,500 : $0.62328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V1.6 Ohms28.2 µA-Surface Mount1411 (3528 Metric), 1210T0.047" (1.20mm)--55°C ~ 105°C1210 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)
Showing
1 - 5
of 5

Niobium Oxide Capacitors


Niobium oxide capacitors are an electrolytic (polarized) capacitor type incorporating oxides of niobium as anode and dielectric materials, with a manganese oxide cathode system. Developed in response to a tantalum shortage, their properties and behaviors are similar to conventional Ta-MnO2 capacitors, with a narrower range of available capacitance and voltage values and a greatly reduced likelihood of device failure resulting in ignition.