Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $89.10000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 8-Way Directional, Center Select | - | Digital (Mechanical Switch) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Connector | 0°C ~ 50°C | Circular - 17.20mm Dia | - | - | |||
0 In Stock Check Lead Time | 1 : $89.10000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Connector | 0°C ~ 50°C | Circular - 17.20mm Dia | - | - |