Navigation Switches, Joystick

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Contact Material
Contact Finish
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
BH150A01BKBK0000
BH140A01BKBK0000
SWITCH JOYSTICK PADDLE HALL
APEM Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Joystick, 1 - Axis
Paddle
2-Way Directional
-
Analog (Hall Effect)
5VDC
-
-
-
Panel Mount
Connector
-25°C ~ 70°C
Rectangular - 21.00mm x 7.00mm
IP67 - Dust Tight, Waterproof
-
BH150A01BKRE0000
BH140A01BKRE0000
SWITCH JOYSTICK PADDLE HALL
APEM Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Joystick, 1 - Axis
Paddle
2-Way Directional
-
Analog (Hall Effect)
5VDC
-
-
-
Panel Mount
Connector
-25°C ~ 70°C
Rectangular - 21.00mm x 7.00mm
IP67 - Dust Tight, Waterproof
-
Showing
of 2

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.