Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,550 In Stock | 1 : $3.71000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - | |||
2,919 In Stock | 1 : $2.98000 Cut Tape (CT) 1,300 : $1.61974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Joystick, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | 1 Pushbutton | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | - | Surface Mount | J Lead | -40°C ~ 85°C | - | - | - | |||
84 In Stock | 1 : $2.24000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | Phosphor Bronze | Silver | 100 mOhms | Through Hole | PC Pin | -25°C ~ 70°C | - | - | - | |||
37 In Stock | 1 : $4.50000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Thumbstick, 2 - Axis | Puck | 4-Way Directional, Center Select | 1 Pushbutton | Analog (Resistive) | - | - | - | - | - | - | Through Hole | PC Pin | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $2.39000 Cut Tape (CT) 1,000 : $1.38405 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | - | Surface Mount | J Lead | -40°C ~ 85°C | - | IP40 | - |