Navigation Switches, Joystick

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Resistance
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
JS5208
JS5208
SWITCH NAVIGATION DGTL 20MA 15V
E-Switch
3,288
In Stock
1 : $3.71000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
20mA (DC)
15 V
-
-
-
Surface Mount
Gull Wing
-20°C ~ 70°C
-
-
-
TSJ 31
TSJ 31
SWITCH NAVIGATION 20MA 15V
Knitter-Switch
190
In Stock
1 : $2.24000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
20mA (DC)
15 V
Phosphor Bronze
Silver
100 mOhms
Through Hole
PC Pin
-25°C ~ 70°C
-
-
-
2425755-1
2425755-1
SWITCH NAVIGATION DGTL 50MA 12V
TE Connectivity ALCOSWITCH Switches
5,569
In Stock
1 : $2.39000
Cut Tape (CT)
500 : $1.45786
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
-
-
-
Surface Mount
J Lead
-25°C ~ 70°C
-
IP40
-
JS1400DFQ
JS1400DFQ
SWITCH NAVIGATION DGTL 50MA 12V
E-Switch
695
In Stock
1 : $3.55000
Cut Tape (CT)
800 : $1.82124
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
-
-
100 mOhms
Surface Mount
Gull Wing
-25°C ~ 70°C
-
-
-
JS1400BFQ
JS1400BFQ
SWITCH NAVIGATION DGTL 50MA 12V
E-Switch
5,338
In Stock
1 : $3.73000
Cut Tape (CT)
850 : $1.91249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
-
-
-
Surface Mount
Gull Wing
-20°C ~ 70°C
-
-
-
TSSJ 4
TSSJ 4
SWITCH NAVIGATION 50MA 12V
Knitter-Switch
845
In Stock
1 : $2.09000
Cut Tape (CT)
850 : $1.17555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
Brass
Silver
100 mOhms
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C
-
-
-
TSSJ 5
TSSJ 5
SWITCH NAVIGATION 50MA 12V
Knitter-Switch
818
In Stock
1 : $2.22000
Cut Tape (CT)
850 : $1.10880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
Brass
Silver
100 mOhms
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C
-
-
-
2765
2765
SWITCH THUMBSTICK PUCK ANALOG
Adafruit Industries LLC
75
In Stock
1 : $2.50000
Bulk
-
-
Bulk
Active
Thumbstick, 2 - Axis
Puck
4-Way Directional
-
Analog (Resistive)
-
-
-
-
-
10 kOhms
Through Hole
PC Pin
-
-
-
-
2434804-1
2434804-1
SWITCH NAVIGATION DGTL 50MA 12V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : $2.39000
Cut Tape (CT)
1,000 : $1.38405
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
-
-
-
Surface Mount
J Lead
-40°C ~ 85°C
-
IP40
-
Showing
of 9

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.