Multivibrators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SO
IC MMV 2-CIR 100-NS 16-SO
STMicroelectronics
0
In Stock
7,500 : $0.12118
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Monostable
2
Yes
100 ns
6.8mA, 6.8mA
3 V ~ 20 V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-SO
IC MMV 2-CIR 100-NS 16-SO
STMicroelectronics
0
In Stock
5,000 : $0.24152
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Monostable
2
No
100 ns
6.8mA, 6.8mA
3 V ~ 20 V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
14-SOIC
IC AMV 1-CIR 125-NS 14-SO
STMicroelectronics
0
In Stock
2,500 : $0.46186
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Astable, Monostable
1
No
125 ns
6.8mA, 6.8mA
3 V ~ 20 V
-55°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
Showing
of 3

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.