Multivibrators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,982 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.16745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
7,825 In Stock | 1 : $0.49000 Cut Tape (CT) 2,500 : $0.19078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock 626 Marketplace | 626 : $0.51000 Bulk 720 : $0.54731 Tube | Bulk Tube | Obsolete | Monostable | 2 | No | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |